Custom Meta Tags - 201801 idt

AAC201801 Product Hero SHARED

Featured Products

Main Title - 201801 idt

Integrated Device Technology - Flow Sensors

Mixed Media - AAC201801 idt

IDT mass flow sensor modules measure gas or liquid flow across a sensing surface using the thermo-transfer (calorimetric) principle. The flow sensor utilizes a series of MEMS thermocouples which provides excellent signal-to-noise ratio. The solid thermal isolation of the active MEMS sensing element along with the silicon-carbide film coating offers excellent abrasive wear resistance and long-term reliability.

These highly accurate and responsive gas & liquid mass flow sensors are ideal for use in the industrial process, healthcare, medical & automotive markets.

IDT also offers an un-calibrated millivolt output version (FS1012) to the fully calibrated and linearized FS2012 for either gas or liquid with typical accuracy down to 2% of reading.

Long Copy - 201801 idt

Features

  • Highly accurate and responsive gas & liquid mass flow sensor solutions suitable for FDA-compatible applications
  • Compact silicon carbide coating of the element enables use with liquids as well as gasses. Also makes the element inert to the passing media.
  • Solid-State Thermopile Sensing with no cavity which makes cleaning easy & eliminates the possibility of clogging
  • Low Voltage, 3 to 5VDC


Key Components

  • FS1012
  • FS2012

 

Contact us

 

Newsletter Signup - Grid

電子報

訂閱電子報

註冊