Custom Meta Tags

Hero Banner

Featured Product

Main Title

STMicroelectronics Standard Products

Long Copy

Experience counts in Standard Products

Standard products are in virtually every design and you just need them right away with no fuss no hurdles: just there.

 

ST can offer:

 

Standard Op Amps

ST's general purpose operational amplifier portfolio offers the following benefits for cost-sensitive applications:

- Support for wide supply ranges from 1.6 V to 36 V

- Available in space-saving from industry well known SC-70 and SOT-23 packages to ground breaking DFN and QFN packages

- High-temperature (150°C) versions

 

Standard Voltage Regulators

ST offers a range of standard linear voltage regulators that are a very stable and reliable solution for general-purpose consumer, SMPS and industrial applications.

 

Protection

ST’s large portfolio of protection devices and ICs supports all industry requirements for:

- EOS 8/20µs and EOS 10/1000µs surge protection

- ESD protection

- Lightning surge protection

- Automotive protection

- Current limiters

 

Darlington Arrays

ST offers high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors with common emitters, and integral suppression diodes for inductive loads.

 

Related video

Static HTML

 

Static HTML_2

Related Documents

 

Grid Box Light_Darlington Arrays

Darlington Arrays

High-voltage, high-current switch arrays containing multiple open-collector Darlington pairs or multiple Darlington transistors

Grid Box Light_Standard Voltage Regulators

Voltage Regulators

A very stable and reliable solution for general-purpose consumer, SMPS and industrial applications.

Grid Box Light_Standard Op Amps

Standard Op Amps

Provides a unique choice of high performance, low power, precision op amps and tiny packages.

Grid Box Light_ Protection

Protection

Supports all industry requirements for EOS 8/20µs and EOS 10/1000µs surge protection, ESD Protection, Lightning surge protection, Automotive protection, Current limiters