Custom Meta Tags - 202011 S2

Hero Banner

Reference Solutions

Main Title - 202011S2

Maximizing device performance

Mixed Media - AAC 202011S2

Today, many portable devices are powered by the smallest components. The Power Management IC (PMIC) plays an important role in controlling power management within a device. The PCA9450 supports a variety of applications across smart homes, smart cities, edge computing, industrial and industrial IoT.

The PCA9450 is a single chip PMIC specifically designed to support i.MX 8M family processors in both 1 cell Li-Ion and Li-polymer battery portable application and 5V adapter nonportable applications. It also does not require hardware changes to support various memory types (DDR4, LPDDR4, DDR3L, etc.) via system UBOOT configurations. A PCA9450 PMIC contains everything you need in a small package measuring only 7mm x 7mm ensures good performance across all its applications.

Long Copy - AAC202011S2

Features

  • Six high-efficiency step-down regulators
    • Three A buck regulators with DVS feature and remote sense
      • PCA9450A – Three 3 A buck regulators
      • PCA9450B – Two 3 A buck regulators
      • PCA9450C – 6 A dual-phase buck regulator and 3 A buck regulator
  • One 3 A buck regulator
  • Two 2 A buck regulators
  • Five linear regulators
    • Two 10mA LDOs
    • One 150 mA LDO
    • One 200 mA LDO
    • One 300mA LDO
  • 400mA load switch with built in active discharge resistor
  • 32.768 kHz crystal oscillator buffer output
  • Level translator
  • Power control IO
    • Power ON/OFF control
    • Standby/Run mode control
  • Fm+ MHz I2C Interface
  • ESD protection
    • Human Body Model (HBM): +/- 2000 V
    • Charged Device Model (CDM): +/- 500 V
  • 7mm x 7mm, 56-pin HVQFN with 0.4mm pitch

Target applications

  • Smart Home: AI local server, alarm hub and security systems, smart robot, access, control, home patient monitors, sound bars, AV receivers, other home automation appliances
     
  • Smart City: safety and security, surveillance, crowd and traffic control, transportation management and driver monitoring, public address systems
     
  • Smart World: smart retail, POS interfaces targeted advertisement, building control, teleconferencing systems, healthcare diagnostics
     
  • Industrial IOT: machine vision, robot controller, industrial gateway, HMI and computers, commercial printers and scanners, industrial tablets, smart industrial cameras, multiple factory automation applications
     
  • Edge Computing: voice assistants, voice control
     
  • Industrial: digital signage, machine visual inspection, image analytics, two-way video conferencing

Maximizing device performance

Block diagram

Maximizing device performance

 

asia-ads-contact-us-right-202011S2

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us