Design HB2 Abacus

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Web Content Viewer

STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M2SP Expansion Board

This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications and can be plugged onto an STM32 Nucleo development board through its Arduino UNO R3 connectors. The expansion board features the Bluetooth v5.0 compliant and FCC certified BlueNRG-M2SP application processor module based on the ST BlueNRG-2 System-on-Chip. This SoC manages the complete Bluetooth low energy stack and protocols on its Cortex-M0 core and programmable Flash, which can accommodate custom applications developed using the SDK. The BlueNRG-M2SP module supports master and slave modes, increased transfer rates with data length extension (DLE), and AES-128 security encryption. The X-NUCLEO-BNRG2A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins, some of which can be configured by the hardware.
CATEGORY
Connectivity & communications,Cloud,Wearables
CREATED DATE:
Viewed times
Bluetooth Module(BLUENRG-M2SP)Socket Connector(ESQ-108-24-T-S)Socket Connector(ESQ-110-24-T-S)Socket ConnectorSocketConnector(ESQ-119-24-T-D)Socket Connector(ESQ-108-24-T-S)SocketConnector(ESQ-119-24-T-D)Flash Memory(M95640-RMC6TG)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

Web Content Viewer

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

DH Related Designs Menu

 

DH Related Articles Menu

 

DH Related Events Menu