Design HB2 Abacus

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Web Content Viewer

AMD Spartan 7 Power Rails based on TDK uPOL Module Solution

AMD Spartan 7 FPGAS Power rails based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Power & charging,Programmable logic
CREATED DATE:
Viewed times
DC to DC Converter(FS1406-1000-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1403-3300-AL)DC to DC Converter(FS1403-3300-AL)VIN (12V)VCCINT/VCCBRAM (1.0V/0.95V, 3A)VCC_DDR (1.5/1.35V, 2A)VCCAUX, VCCIO (1.8V, 3A to 4A)System Voltage (3.3V, 3A / 5.0V. 3A)VCCIO Option (1.2V/1.8V/2.5V/3.3V, 1A to 3A)Clock Generator

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM BY STORE

Grayed out parts are unavailable for purchase on Avnet Abacus.

The displayed part lists is a small subset of the complete BOM.


MFGR PART# BLK NM

×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

Web Content Viewer

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET EMEA FOR ADDITIONAL INFORMATION.

DH Related Designs Menu

 

DH Related Articles Menu

 

DH Related Events Menu