Custom Meta Tags

MSe SHARED Embedded Software Hero (HBv2)


Embedded Software

MSe WES2009 vs XP Pro sub navi (SN)

MSe WES2009 vs XP Pro intro (LC)

Windows® Embedded Standard 2009 vs. XP Professional

Microsoft Windows® Embedded Standard 2009 is a componentized version of the Microsoft Windows® XP Professional operating system that brings the rich feature set of Windows® XP Professional to embedded devices. However, there are some differences between Windows® XP Professional and Windows® Embedded Standard 2009.

The major difference is, Windows® Embedded Standard 2009 is engineered specifically to support embedded devices and their manufacturers. Windows® XP Professional has features that Windows® Embedded Standard does not include and vice versa. Windows-based applications can run on Windows® Embedded Standard, and embedded application developers can use the Windows API set to write applications, just like Windows® XP Professional developers do.
 

Product Matrix

Feature XP Professional Windows® Embedded Standard 2009
Setup Installation from CD System development with Target Designer
Features Full XP Instalaltion Componentized XP done with Target Designer
Footprint ~ 1 GB 30 MB - 850 MB
Usage Open system Closed, fix function system (dedicated use)
Price ~ 140 USD ~ 90 USD
Activation Yes No

 

Unique XP Professional Features

  • Windows File Protection (WFP)
  • Windows XP Tour
  • Windows Setup
  • Online product activation (WPA)
  • Out-Of-Box Experience (OOBE)
  • Windows Update Server Update
  • System files that support upgrade scenarios
  • Obsolete Windows Image Acquisition files
  • MSN Explorer
     

Unique Windows® Embedded Standard 2009 Features

  • Enhanced Write Filter (EWF)
  • File Based Write Filter (FBWF)
  • Hibernate Once Resume Many (HORM)
  • Message Box Interception
  • Boot from Read-Only-Medias (CD/DVD)
  • Device Update Agent (DUA)
  • USB Boot
  • Mini Logon (No Users)
  • Headless Systems (No Mouse / Keyboard / Graphic)

 

MSe SHARED general Contact box (GBL)

Contact Us

Need local assistance for your Microsoft Embedded Solution? Let us know!