0.8mm Free Height Connector
The popular 0.8mm FH connector system has expanded it's portfolio to include a 17 mm receptacle which is fully mateable with all plugs offered in the product portfolio. Stacking height options now range from 5 through 20 mm (in increments of 1 mm). The 0.8 mm high density centerline spacing allows for more than 50% in board space savings compared to conventional 1.27 mm centerline connectors. In addition, right angel plugs are available which mate to standard receptacles. It's key components: Housing: high temperature thermoplastic, 94V-0 rated;
Contacts: Brass;
Platings: Gold Interface, Nickel underplate
Features | Applications | Benefits |
---|---|---|
|
|
|