Custom Meta Tags - 201907 st

AAC201907 Product Hero SHARED

产品

Main Title - 201805 st

STMicroelectronics - S2-LP

Mixed Media - AAC201907 st

Ultra-low power, high performance, sub-1GHz transceiver

The S2-LP is a high performance ultra-low power RF transceiver, intended for RF wireless applications in the sub-1 GHz band. It is designed to operate in both the license-free ISM and SRD frequency bands at 433, 512, 868 and 920 MHz, but can also be programmed to operate at other additional frequencies in the 413-479 MHz, 452-527 MHz, 826-958 MH, 904-1055 MHz bands.

The S2-LP supports different modulation schemes: 2(G)FSK, 4(G)FSK, OOK and ASK. The air data rate is programmable from 0.1 to 500 kbps.

The S2-LP can be used in systems with channel spacing down to 1 kHz enabling the narrow band operations.

The S2-LP shows an RF link budget higher than 140 dB for long communication ranges and meets the regulatory requirements applicable in territories worldwide, including Europe, Japan, China and the USA.

Long Copy - 201805 st

Features

  • Frequency bands: 413-1055 MHz
  • Modulation schemes: 2(G)FSK, 4(G)FSK,OOK, ASK
  • Air data rate from 0.1 to 500 kbps
  • Ultra-low power consumption: 7 mA RX , 10 mA TX @ +10 dBm
  • Excellent performance of receiver sensitivity: down to -130 dBm modular approval certified
  • Excellent receiver selectivity (> 80 dB @ 2 MHz)
  • Programmable RF output power up to +16 dBm
  • ST companion integrated balun/filter chips are available
  • Enables operations in the SIGFOX™ networks
  • Operating temperature range: -40 °C to +105 °C


Target applications

  • Smart home and Smart City
  • Smart metering
  • Home energy management systems
  • Wireless alarm systems
  • Industrial monitoring and control
  • Asset tracking devices
  • Smart lighting systems


Block diagram

STM S2-LP

 

Contact us

 

AAC201805 ST S2LP - Grid

STMicroelectronics

S2-LP

Ultra-low power, high performance, sub-1GHz transceiver. The S2-LP is a high performance ultra-low power RF transceiver, intended for RF wireless applications in the sub-1 GHz band.

OPTIGA Trust P Demo Kit

Newsletter Signup - Grid

电子报

订阅电子报

注册