The new 3D magnetic sensor TLV493D-A1B6 offers accurate three dimensional sensing with extremely low power consumption in a small 6-pin package. With an opportunity to detect the magnetic field in x, y, and z-direction the sensor is ideally suited for the measurement of 3D movements, linear movements and rotation movements.
Features:
- Integrated temperature sensing
- Low current consumption
- 2.7 to 3.5 V operating supply voltage
- Digital output via 2-wire standard
- I2C interface
- Bx, By and Bz linear field measurement up to ±130 mT
- 12-bit data resolution for each measurement direction
- Resolution 98 µT/LSB
- Operating temperature range from -40 °C to 125 °C
Application
- Joystick e.g. finger, thumb and gaming paddles
- E-meters e.g. anti-tampering
- Control elements e.g. white goods, multifunction knob
Learn More
Buy
Contact us