Smart Home Solutions to transform your home experience
NXP technologies enable smart appliances to be more intuitive than before. They can do more for their owners: control by voice or face, work only when electricity peaks are low and even send an alert before maintenance is needed. Smart control devices learn to fit lifestyles and constantly adapt. NXP technology and integrated solutions enable devices to connect and communicate for monitoring, tracking and controlling energy consumption and costs, air quality, lighting, access and security so the home can operate as a fully integrated system. Secure, connected ecosystems for the home, driving IoT and smart devices from the cloud to the edge.
Register now to watch NXP Smart Home Webcast Series available on-demand from 1 October to 31 October 2022.

- Webcast 1: 3D Face Recognition Smart Lock and Access Control IoT Solutions: An Overview
- Webcast 2: NXP Solutions for Smart Home: Add Voice Control with Local Voice Solution
- Webcast 3: NXP Solutions for Smart Home: Connectivity for Smart Homes
- Webcast 4: Smart Appliance Solutions Training: Machine Learning
Resources
Brochures & Whitepapers
- The Future of the Smart Home is Here
- EdgeLock® SE051 Use Case: Smart Home Security – Matter
- Future-Proofing The Smart Home
- End-to-End Solutions For Seamless Smart Home Interoperability
- Voice Enablement
Blogs
- It’s a Matter of Interoperability: The New Standard Makes Smart Homes Just Work
- The Fast and Easy Way to Add NFC
- Introducing Voice Intelligent Technology
- Unlocking New Frontiers in Smart Access Solutions
Videos
Want to learn more?
IW61X (WI-FI tri-radio)

Overview
Wi-Fi 6 or 802.11ax is the latest generation of wireless networking technology and offers greater capacity, efficiency and performance for advanced connectivity. NXP’s complete portfolio of optimized solutions represent a differentiated technology approach designed to help usher in an era of connectivity innovation for automotive, access, mobile, industrial and IoT markets.
1) CW641: Tri-Band 4x4 Wi-Fi® 6E
2) IW620: Dual Band 2x2 Wi-Fi® 6 +Bluetooth 5.1
Key advantages:
- Enhanced Wi-Fi 6 MU-ODFMA and MU-MIMO support
- Low power Wi-Fi standby with Wi-Fi 6 target wait time (TWT) support
- Advanced active channel scanning
- PA and PMU integration for minimal BOM and PCB area
- Individual power down for WLAN and Bluetooth / Bluetooth LE radios
Smart home applications:
- Multi-channel Wireless Speaker Systems
- Smart home controllers and assistants
3) IW612: 2.4/5 GHz Dual-band 1x1 Wi-Fi® 6 (802.11ax) +Bluetooth 5.2 + 802.15.4 Tri-radio Solution
Key advantages:
- Higher throughput
- Better network efficiency
- Lower latency and improved range
- Support Thread mesh networks
- Enables 2 Mbit/s high-speed data rate, longer range
Smart home applications:
- Smart Applications
- Smart Speaker
EdgeLock® SE051: (Matter Variant)

Overview
The EdgeLock SE051, an extension to the widely trusted EdgeLock SE050 Plug & Trust secure element family, supports applet updates in the field and delivers proven security certified to CC EAL 6+, with AVA_VAN.5 up to the OS level. Designed for the latest IoT security requirements, it uses NXP’s proven Integral Security architecture 3.0, which includes various countermeasures against the most recent attack scenarios. For easy design-in, the EdgeLock SE051 comes with extensive software enablement, already known from the popular EdgeLock SE050 device, including the JCOP operating system (OS), a preinstalled IoT applet and the Plug & Trust support package. The support package includes the Plug & Trust middleware, widely integrated across microcontrollers and microprocessors and known crypto libraries such as OpenSSL, mbedTLS and many more.
Smart home applications:
- Home security & surveillances
- Gaming accessories
i.MX 8ULP Applications Processor Family

Preproduction: contains information on a preproduction product. Specifications and information herein are subject to change without notice. For additional information contact support or your sales representative.
Overview
The i.MX 8ULP crossover applications processor family brings ultra-low power processing and advanced integrated security with EdgeLock® secure enclave to the intelligent edge.
Optimizing energy at the chip level is becoming increasingly crucial for designing energy-efficient edge systems. NXP’s innovative Energy Flex architecture implementation in i.MX 8ULP processors uniquely combines heterogeneous domain computing, design techniques and process technology. A dedicated power management subsystem offers more than 20 power mode combinations to deliver exceptional efficiency across a range of applications.
Smart home applications:
- Home security & surveillances
- In-Home energy display
- Major home appliances
- Robotic appliance
- Small & medium appliances
Voice Processing

Expanding 'The Voice of Things' - NXP Offers a Broad Portfolio of Voice Processing Solutions
Overview
- Voice Intelligent Technology: Voice Intelligent Technology (VIT) is our free, ready-to-use library that provides a far-field audio front end supporting different microphone topologies, a wake word engine and a voice command engine, with an online tool to generate customer-defined wake word and command models.
- Conversa: Conversa is our advanced full-duplex voice processing software that leverages traditional and machine learning techniques to provide excellent speech quality in all noise types. It includes a real-time PC-based tuning tool that provides complete control of the audio signal path.
- VoiceSpot: VoiceSpot is a low latency, ultra-low power wake word and command engine that performs well in noisy and high reverberation settings, using just a single microphone. It features an ultracompact memory footprint and low computational complexity.
- VoiceSeeker: VoiceSeeker is a multi-microphone audio front-end signal processing solution for low-power, always-on devices. It provides multi-mic beamforming, noise suppression, and multi-channel acoustic echo cancellation, enabling high performance far-field speech pickup. VoiceSeeker can be tightly integrated with VoiceSpot to provide excellent key word detection and payload capture in nearly any setting
i.MX 93 Applications Processor Family

Arm® Cortex®-A55, ML Acceleration, Power Efficient MPU
Overview
i.MX 93 applications processors deliver efficient machine learning (ML) acceleration and advanced security with integrated EdgeLock® secure enclave to support energy-efficient edge computing.
The i.MX 93 applications processors are the first in the i.MX portfolio to integrate the scalable Arm Cortex-A55 core, bringing performance and energy efficiency to Linux®-based edge applications and the Arm Ethos™-U65 microNPU, enabling developers to create more capable, cost-effective and energy-efficient ML applications.
PCA9460

13-Channel Power Management Integrated Circuit (PMIC) for Ultra Low Power Application
Overview
The PCA9460 family is designed for ultra-low-power application such as smart home, building safety and security, wearables, smart and medium appliances.
Smart home applications:
- Home security and surveillance
- Major home appliances
- Robotic appliance
- Small and medium appliances
NXP Smart Home Showroom
An Interactive Virtual Demo Experience Awaits
Take a self-guided tour through NXP’s latest innovations. Explore secure, connected ecosystems for the home.
NXP Podcast
Expanding the Edge with Connectivity, Interoperability, and Integration
Edge computing and edge processing are key to the future of Smart Home but realizing the full potential of the opportunity means optimizing a range of technologies and garnering support across a remarkably broad ecosystem.