Custom Meta Tags

Storage Memory Hero Banner

Storage & Memory

Storage Memory Title Intro (LC)

With our storage and memory solutions, we never forget a detail

Making sure data is available when and where you need it sets your application apart. You know that keeping the processor waiting or ‘perma-clocking’ while your application loads frustrates your customers. We know that not having the right memory and storage options ready when you need them is frustrating to you. Avnet Silica takes the guess work out of designing in the right memory and storage solution. In the rapidly changing world of memory and storage, we make sure the impact is invisible to you.

Storage Memory Text 2 (MM)

From booting your system to archiving your data, we’ve got the solution for you

You need a mix of technologies to address memory on your board and data storage for your overall system. Avnet Silica is an authorized source for every category of memory and storage we offer. As a leading global partner for the top suppliers, we offer you direct access to the cutting edge of process technology and device innovation.

Our memory portfolio includes both chip and card level products across the following categories:

  • DRAM chips & modules
  • Flash chips & cards
  • NVRAM
  • EPROM and EEPROM
  • PROM
  • SRAM


Sourcing your memory and storage requirements in one place saves time and effort. You also want to know the products you select will be around when it comes time for production. The Avnet Silica team works closely with the supplier community to mitigate risk and minimize disruption throughout your supply chain.

Our memory portfolio includes both chip and card level

Memory Storage Linecard

Avnet Silica linecard: memory & storage

Having worked with renowned suppliers over many years, Avnet Silica is known to be an expert in the fields of MCUs and MPUs. Have a look at the linecard to see our complete offering of Power parts and devices.

Download Linecard

Memory Storage Related Products (LC)

Related products

Prod Alliance Automotive DRAM (RM)

Alliance Memory

Alliance Automotive Grade DRAM

Alliance Memory offers a complete line-up of high-speed Automotive Grade CMOS SDRAMs, including double data rate (DDR), DDR2, and DDR3 devices.

Prod Micron LPDDR4 SDRam RM (GBL)

Micron

MT53B128M32 - Automotive LPDDR4 SDRAM

Get the ultra high speed, high reliability, and high-temperature support critical to the extreme conditions of your next-gen automotive application.

Microns Automotive-Grade LPDDR4 Component

Prod SanDisk iNAND 7250 (RM)

Sandisk

iNAND7250

The Industrial iNAND 7250 utilizes an LDPC ECC engine and eMLC memory to provide a robust, high performance, high quality and high endurance product.

Prod Alliance 16Gb LPDDR3 SDRAM (RM)

Alliance Memory

Alliance 16Gb Mobile LPDDR3 SDRAM

Featuring low voltage operation of 1.2V/1.8V and a number of power-saving features, the 16Gb AS4C512M32MD3 is offered in the 11.0mm by 11.5mm 178-ball FBGA package.

Prod ISSI DDR3 ECC SDRAMs (RM)

ISSI

DDR3 ECC SDRAMs

1Gbit DDR3 device which is organized as 64Mbx16, packaged in a 96-ball BGA, and operates at 1.5V.

Prod Alliance AS6C8016-55TIN (BN)

Alliance Memory

AS6C8016-55TIN

The AS6C8016-55TIN device features low power consumption with a typical operating current of 30 mA and standby current of 1.5 µA.

Spot Micron Edge IoT (GBL)

Micron

The IoT Edge - Enabling the Connected Enterprise

With billions of industrial IoT devices expected to be connected to the cloud, the IoT edge will bridge enterprise and industrial systems in markets such as factory automation, oil and gas, smart cities, surveillance, health care, and many others.

Prod Macronix Serial NOR Flash (RM)

Macronix

Serial NOR Flash

Macronix designs and manufactures 3V, 2.5V and 1.8V Serial NOR Flash products from 512Kb to 2Gb. We also offer backward-compatible, high-performance Serial NOR Flash, MXSMIO® (Multi-I/O) family and MXSMIO® Duplex (DTR) family.

Macronix Serial NOR Flash samples

NPI Memory Product Table

ImageProductNew
onsemi FDB070AN06A0
N-Channel PowerTrench® MOSFET 60 V, 80 A, 7 mΩ, The latest shielded gate PowerTrench® MOSFET, which combines a smaller QSYNC and soft reverse-recovery intrinsic body diode performance with fast switching, can substantially improve the efficiency of s
 
Power your applications with Nexperia
With the Internet of Things (IoT) and Industry 4.0, the industrial environment is changing constantly towards energy efficiency, power miniaturization and system reliability. Companies and hardware engineers need to adapt and develop their designs,
 
Nexperia NPS3102
Electronic Fuses (eFuses) are protection devices designed for hot-swap applications, featuring a built-in pass transistor in thermally optimized packages. eFuses combine several protection functions, including overvoltage protection, inrush current c
 
Teledyne e2v DDR4
The 4/8GB Radiation Tolerant DDR4 Memory Multi-Chip Package (MCP) is a Ultra High Density Memory Solution, targeting Space Embedded Systems & Applications. The advanced DDR4 memory optimized for space applications delivers superior performance while
 
STMicroelectronics STPMIC25
The STPMIC25 is a fully integrated power management IC designed for the STM32MP2x MPU's family applications requiring low power and high efficiency. The device integrates advanced low power features controlled by a host processor via I²C and IO inte
 
Micron LPDDR5X
LPDDR5X (low-power double data rate 5X) memory offers the best performance and power efficiency compared to LPDDR5, LPDDR4X and LPDDR4. It is designed for flagship smartphones, thin and light laptops and other mobile devices.   Key features Micron
 
Micron 3500 NVMe™ SSD
The Micron 3500 SSD user experience leads the competition and allows professional and scientific users to discover new insights in an instant, with the best SPECwpcSM benchmark scores among competitive SSDs. Speed past the competition with superior
 
Greenliant mSATA ArmourDrive™ SSDs
Greenliant mSATA ArmourDrive™ GLS86 are high-reliability, industrial solid-state drives (SSDs) with a wide capacity selection and endurance specifications. GLS86 SSDs are available with 1-bit-per-cell (SLC, EX Series) or 3-bit-per-cell (TLC, PX Serie
 

Spot Embedded Vision (GBD)

Markets

Embedded Vision

Visual inputs are the richest source of sensor information. Avnet Silica will provide you with insights into our expertise, image sensors, camera modules, processing engines and even full reference designs.

Spot IoT (GbD)

Solutions

Internet of Things

Avnet Silica has the perfect supplier offering to enable you to put your product development into the Internet of Things.

spot-value-added-services (GB)

Services

Value-added Services

Backed by in-house experts and a deep online inventory, Avnet’s value-added services help you produce custom products without costly overhead.

Contact Us (GBD)

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu