Custom Meta Tags

MCU MPU Hero

Microcontrollers & Microprocessors

MCU MPU (MT)

MCU & MPU: harnessing processing horsepower

MCU MPU Title and Intro (LC)

A breakthrough system performance is shaped by vision and expectations—which can vary considerably from product to product. To get where you want to go, your selection of processor should be determined by product definition, the application it supports, and the ideal user experience. 

If you do the research, you’ll quickly realize there is no shortage of processing options for achieving your desired level of performance. As you’re looking to select and design the right processing engine into your product, you’ll want a partner that can provide a range of options and has the know-how to get the most out of each one.

With Avnet Silica as a partner, you’ll save time on research and get the guidance you need to select the right processor for delivering that breakthrough performance.

Microcontrollers include a range of products offering digital processing under software control. Microprocessors (MPU) and microcontrollers (MCU) are available in data widths from 8 to 64 bits, targeting a variety of both generalist and specialist applications. Applications include domestic appliances, handheld devices, servers, automotive, network infrastructure, image processing, and communications.

MCU MPU AVS Linecard (MM)

Avnet Silica linecard: microcontrollers & microprocessors

Having worked with renowned suppliers over many years, Avnet Silica is known to be an expert in the fields of MCUs and MPUs. Have a look at the linecard to see our complete MCU and MPU offering. 

Download Linecard

NPI MCU MPU Product Table

Related NPIs

ImageProductNew
Retrieving Products...

MCU MPU Featured Products (LC)

Featured products

Prod STMicroelectronics STM32MP1 (RM)

STMicroelectronics

STM32MP1 series

Embedding a dual Arm® Cortex®-A7, a Cortex®-M4 and a 3D GPU, the STM31MP1's flexible architecture allows high processing and real-time tasks in a single chip.

STMicroelectronics sTM31MP1 Chip Image

Prod Renesas Synergy Platform S5D3 (RM)

Renesas

Synergy™ Platform – S5D3 Microcontroller Group

The S5D3 adds a new tier to the S5 MCU group for applications that require a high-performance Cortex M4F core but doesn’t require on-chip graphic acceleration or Ethernet connectivity.

Renesas S5D3 Synergy chip image

Prod Renesas RX65N RX651 (RM)

Renesas

RX65N & RX651 Groups

RX65N and RX651 Groups are new mainstream RX microcontrollers with RXv2 core, large-capacity RAM, and enhanced security, connectivity, and HMI.

Sample of Renesas RX65N/RX651 groups products

Prod NXP S32K144 (RM)

NXP

S32K144 32-bit MCU

The NXP® S32K product series of 32-bit automotive microcontrollers provides a highly integrated, low-power, safe and secure single-chip solution

Prod NXP LPC55 (RM)

NXP

LPC5500

Arm® Cortex® -M33 based microcontroller series for mass market, leveraging 40nm Embedded Flash technology with TrustZone

NXP LPC5500 product image

Prod Microchip SAMA5D2 SOM (RM)

Microchip

ATSAMA5D27 SOM1

Small single-sided System-On-Module based on the high-performance System-in-Package 32-bit Arm® Cortex®-A5 processor-based MPU SAMA5D27 and 1Gb DDR2 SDRAM running up to 500 MHz.

System-on-Module SAMA5D2 from Microchip

Spot IoT (GbD)

Solutions

Internet of Things

Avnet Silica has the perfect supplier offering to enable you to put your product development into the Internet of Things.

Spot Training Events (GBD)

Training & Events

Learning for better, faster projects builds

Connect with the Avnet Silica experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

Customer asking question at seminar.

Spot Embedded Vision (GBD)

Markets

Embedded Vision

Visual inputs are the richest source of sensor information. Avnet Silica will provide you with insights into our expertise, image sensors, camera modules, processing engines and even full reference designs.

Contact Us (GBD)

Contact us

Have a question?

Int. Freecall - 00800 412 412 11 | Product or shop-related inquiries: OnlineSupportEU@avnet.com | Content-related questions: yourmessage@avnet.eu

Static HTML