Custom Meta Tags

EBV - Analog and Power - Animation Hero Banner Static HTML

Custom Meta Tags

EBV - Analog and Power - MPG - Title (LC)

Main product groups

EBV - Analog and Power - MPG - Intro (MM)

Building blocks for the electronics innovations of tomorrow

In a digitalised world, analog technology interfaces with the physical environment by capturing, processing and converting electrical signals. Analog chips are at the heart of every electronic system, from the smallest portable device to an electric car's power and drive. EBV's portfolio includes all the essential analog components, supported by our experts who provide technological and application expertise to help you select the right solutions.

EBV - Analog and Power - Contact Us (GBL)

Do you have a Question?

Contact Us

If you have any questions related to our Analog & Power offering, please feel free to contact our experts directly.

EBV - Analog and Power - MPG - Portfolio Analog & Signal Chain (LC)

Our Analog & Signal Chain product portfolio

 

Amplifiers: Components that use an input signal with a low signal or power level to provide a higher signal or power level. The selection of suitable amplifiers helps to increase system integration, functionality and performance while reducing the size, power consumption and cost of the solution.
 


Comparators: Variant of an operational amplifier that compares the signal levels at two inputs and provides a digital comparison output. This function is required in countless systems (e.g. as a voltage converter, for sine-square conversion, or as a wheel sensor in automotive electronics).
 
Voltage references: Electronic components that provide constant output voltage. They are used to set referent voltage levels in various analog circuits, like ADC and DAC, analog amplifiers, comparators or specific function circuits.
 
Data converters: Convert data from one form to another, e.g. analog-to-digital (ADC) or digital-to-analog (DAC). They thus ensure interoperability between different technologies.
 
Small signal discretes: Providing additional required functionalities. Basic electronic elements, bipolar transistors, JFETs, MOSFETs, diodes are available as single elements or arrays.
 
Protection devices: Each PCB interface to the outside can be exposed to destructive level of energy. TVS and ESD diodes will protect circuits from excessive voltages from PCB internal or external sources.
 
Programmable analog and mixed signal: Configurable hardware devices that enable the integration of many system functions into a single custom circuit, and in the process minimize component count, board space, and power consumption.
 

 

EBV - Analog and Power - MPG - Portfolio Power Conversion (LC)

Our Power Conversion & Management product portfolio

 

Power discretes: Individual semiconductor components used in power electronics as switches or rectifiers. Power discretes include, for example, SiC, GaN, IGBT, MOSFET, Diode, Thyristor.
 


Power modules: Integrate power switches in common topologies, like half bridge or sixpack, in the single device optimizing routing and heat conduction for easier integration into the power converter.
 
Gate drivers: Integrated electronic circuit (isolated, half-bridge and low-side gate drivers) that drives power switches such as MOSFETs or IGBTs. For reliable switching, it is crucial to optimally adapt the driver to the properties and requirements of the respective power semiconductors.
 
Motor drivers: Interface between motors and control circuits. Motor drivers regulate the current flowing through the motor winding, enabling precise control of the torque, speed and direction of electric motors. They range from integrated motor drivers with simple control interfaces to intelligent gate drivers and devices for functional control.
 
Current sensors: Detect and measure the electrical current flowing through a conductor. Current sensors convert the current into a signal for monitoring, controlling or protecting electronic/electrical systems. The areas of application are everywhere where modern power electronics are used - from inverters for drives to battery chargers and robotics.
 
Switching ACDC regulation: ACDC converters integrate components for AC to DC voltage conversion - controller, power switch and sometimes feedback. In contrast to the converter, controller does not integrate FETs in the same housing. This means that controllers have a better freedom for power switch sizing and separation heat generation from the control circuit - an important feature for particularly heat-limited designs. In addition, controllers can usually deliver higher output voltages and currents than converters, which enables higher power applications.
 
Switching DCDC regulation: DC-DC switching regulators are power conversion circuits that efficiently transfer different voltages and currents from a source to a load. These converters allow devices to operate at optimal power levels despite varying sources and load conditions. They are available as controllers that require external power switches, as converters with integrated power switches and as modules that also contain passive components.
 
Linear regulators: Linear and low dropout (LDO) regulators are a simple and cost-effective way to provide a regulated output voltage fed from a higher input voltage in a variety of applications. LDO regulators are used, for example, in the power supply of analog amplifiers, digital ICs, DSPs, FPGAs and low-power CPUs.
 
PMIC: Multi-channel ICs for managing the power supply of electronic devices that require multiple voltage rails and power sequencing schemes. PMIC manages voltage conversion, power sequencing but can have other functionalities like battery charging, communication interfaces and safety features.
 
LED Drivers: Converts the voltage supplied by the mains or DC power source and adapts it to the needs of the LEDs. LED drivers can be built into a lamp (internal drivers), placed on the surface of a luminaire or even outside a luminaire (external drivers).
 
USBC PD: USB PD controllers supplement USB communication with a power delivery (PD) protocol. The controllers are accompanied by protection devices, circuit breakers and power converters, so that different levels of integration are possible.
 
PoE: Special Power over Ethernet (PoE) ICs enable the provision of power via Ethernet cable. There is no need for a power connection and plug-in power supply on the end device. Typical PoE end devices are, for example, wireless access points (WAP) or simple IP cameras. In the future, the supply of power to thin clients, monitors or lamps with integrated WAP is also conceivable.
 

EBV - Analog and Power - NPI Product Table

Related NPIs

ImageProductNew
Retrieving Products...

EBV - Analog and Power - Segments Icons Static HTML

 

Image of Overview Icon

Overview

Image of Main product groups Icon

Main product groups

Image of Trends icon

Trends

Image of Partners icon

Partners

 

EBV - Analog and Power - MPG - Services Static HTML

 

Services

The Quintessence (GBL) grey

Magazine

The Quintessence

Discover TQ - the free knowledge magazine from EBV

EBV - Embedded Processing - Markets Overview (GBL)

Solutions

Markets Overview

EBV Elektronik offers the products, services and solutions you need to innovate your way to success in the market you want to serve.

EBVchips Teaser Box (GBL) grey

Solutions

EBVchips

Semiconductor solutions developed with and for customers

Upcoming Events (GBL) grey

Training & Events

Upcoming Events

Connect with the EBV experts who will guide you to reach further with your projects with on-going seminars, workshops, trade shows and online training.

EBV - Analog and Power - NPI Table Title Static HTML