Custom Meta Tags - AAC201804S5

Hero Banner

Reference Solutions

headline - AAC201804S5

Enhancing the PIR based motion sensor

Mix Media - 201804S5

Using changes in infrared radiation to sense movement, the ceiling or wall mounted Passive Infrared (PIR) based motion sensor is a popular choice for lighting systems. These sensors can detect human motion accurately and passively, automatically switching lights on and off depending on whether there is enough light or whether motion is detected.
 
Avnet has introduced a PIR based solution which is superior in a number of ways. Employing AC-DC from Dialog Semi, it’s based on the best PIR sensor from Panasonic as well as Microcontrollers from ST. The inclusion of the MCU allows you to integrate other sensors easily. Communication modules like LoRa, BLE and Sub GHZ can also be integrated for cloud connectivity.

Long Copy - AAC201804S5

Features

  • True Motion detection
  • Automatic load on/off
  • On time setting
  • Ambient Light Sensor
  • Indicative LED


Applications

  • Industrial Lighting
  • Conference and training room
  • Highway Lighting
  • Balcony lighting
  • Lobby lighting
  • Toilet lighting


Technical Support Available

  • Reference Schematic
  • Reference PCB layout
  • Reference Source Code / Firmware
  • Bill of material

 

Enhancing the PIR based motion sensor

asia-ads-contact-us-right-201804S5

Contact Avnet Design Services

If you are interested in this solution, please contact us. Stay up to date with our latest news on Reference Solutions.

Contact Us