Custom Meta Tags

Hero Banner

Reference Solutions

Main Title - AAC201710S1

Discovering horizons in LoRaWAN

Mixed Media - AAC201710S1

As a media access control protocol that allows low-powered devices to communicate with internet-connected applications over long range wireless connections, LoRaWAN enables developments in infrastructure that were unimaginable years ago. 

Today, by leveraging the power of the muRata LoRa module with Cisco gateway to maximize IoT functions, Avnet further fuels the potential of LoRA and sets new benchmarks for innovation. More impressively, the latest LoRaWAN solution from Avnet is uniquely designed to include sensor modes for environmental data collection, thus paving the way for advanced applications that are particularly useful for weather stations and agricultural businesses

Long Copy - AAC201710S1

Features

 

  • Long range: 5km–10km range
  • Low-power: 5 years expected battery life
  • Weather station sensor mode for temperature and humidity data collection and transmission
  • Soil sensor mode for water centric percentage, electrical connectivity and temperature detection

 

Systems

  • muRata LoRa module
  • ST – temperature/humidity sensor
  • Murata – soil sensors

 

Target Applications

  • Infrastructure
  • Smart city

 

 

 

asia-ads-contact-us-right

Contact Avnet Design Services

Stay Tuned With Us. Stay up to date with our latest news on Reference Solutions.

Contact Us