Custom Meta Tags - 201907 onsemi

AAC201907 Product Hero SHARED

Products

Main Title - 201710 Onsemi AX5043

ON Semiconductor - AX5043

Mixed Media - 201907 ON

Ultra-Low Power Narrow-Band Sub GHz RF Transceiver

ON Semiconductor's AX5043 is a true single chip, narrow-band, ultra-low-power ASK and FSK RF transceiver for the 27 MHz to 1050 MHz frequency bands. It offers the unique combination of ultra-low power consumption for transmit and receive operation combined with highest sensitivity and high selectivity.

A link budget of 143 dB at 1 kbps is achieved, if the built-in forward error correction (FEC) is used this can be extended to 146 dB without extra external components. The AX5043 works perfectly down to 1 kbps in a 6.25 kHz channel.

An integrated voltage regulation system allows the direct use of batteries and short start-up times enable time- and energy-efficient protocols. Transmit power and receive characteristics do not change over the supply voltage range of 1.8 - 3.6 V.

The AX5043 supports FSK, MSK, 4-FSK, GFSK, GMSK, AFSK and ASK modulations. In transmit mode, all modulations are shaped. For FSK gaussian filters with BT=0.3 or BT=0.5 are available to meet the most stringent regulatory requirements. Power ramping can be configured without restrictions. Maximum output power level is 16 dBm.

Long Copy - 201907 Onsemi

Features

  • Carrier frequency range 27 - 1050 MHz
  • Ultra-low power
  • Constant TX output power over the full VDD range of 1.8 - 3.6 V
  • Fully autonomous lowest power wake-on-radio mode (500 nA)
  • Packet RX/TX without microcontroller intervention
  • Carrier frequency range 27 - 1050 MHz


Target applications

  • IoT (Internet of Things)
  • Automated meter reading (AMR)
  • Security applications
  • Building automation
  • Wireless networks
  • Battery powered portable applications


Product benefits

  • Wide frequency range to work with
  • Achieves low power capability without sacrificing link budget or selectivity
  • Transmit power and receive characteristics do not change over the supply voltage range
  • Autonomously handles wake-on-radio cycling
  • Supports a wide range of packet formats that are handled without microcontroller intervention.

 

Block diagram

AX5043, Ultra-low Power RF Transceiver, 27-1050 MHz

 

 

Contact us

 

 

Newsletter Signup - Grid

Newsletter

Subscribe for Online Delivery

SIGNUP