Custom Meta Tags

Hero Banner

Avnet Server Products

Xilinx Services SubNav

Main Title

Products

Long Copy - gateway intro

Products intro

A2USK-A - MM

A2USK-A Server

Avnet Server A2USK-A is a 2U rackmount server platform designed to be mounted in standard 19-inch racks.

It equips with dual sockets for AMD EPYC™ 7003 series processors, 8 x 3.5” SATA/SAS Hot-Swap SSD/HDD devices and 4 x 3.5” SATA/SAS/Gen4 NVMe Hot-Swap SSD devices. It is certified with Xilinx Alveo™ card and supports 3 x Full Height Full Length Alveo cards with high quality and reliable performance.

It targets for 3D rendering and technical computing applications.

Learn More

A2USN-A - MM

A2USN-A Server

Avnet Server A2USN-A is a 2U rackmount server platform designed to be mounted in standard 19-inch racks.

It equips with Single AMD EPYC™ 9004 series processor, 4 x 3.5”/2.5” SATA/SAS Hot-Swap SSD/HDD devices and 8 x 3.5”/2.5” SATA/SAS/Gen4 NVMe Hot-Swap SSD devices. It is certified with Xilinx Alveo™ card and supports 2 x Full Height Full Length Alveo cards with high quality and reliable performance.

It targets for 3D rendering and technical computing applications.

Learn More

A2USN-I - MM

A2USN-I Server

Avnet Server A2USN-I is a 2U rackmount server platform designed to be mounted in standard 19-inch racks.

It equips with Dual 3rd Gen Intel® Xeon® Scalable Processors, LGA 4189, 8 x 3.5”/2.5” SATA/SAS Hot-Swap SSD/HDD devices and 4 x 3.5”/2.5” SATA/SAS/Gen4 NVMe Hot-Swap SSD devices. It is certified with Xilinx Alveo™ card and supports 3 x Full Height Full Length Alveo cards with high quality and reliable performance.

It targets for AI computing applications.

Learn More

A2USO-I - MM

A2USO-I Server

Avnet Server A2USO-I is a 2U rackmount server platform designed to be mounted in standard 19-inch racks.

It equips with Dual 4th Gen Intel® Xeon® Scalable Processors,2x LGA 4677, 4 x 2.5” SATA/SAS Hot-Swap SSD/HDD devices and 4 x 2.5” SATA/SAS/Gen4 NVMe Hot-Swap SSD devices. It is certified with Xilinx Alveo™ card and supports 4 x Full Height Full Length Alveo cards with high quality and reliable performance.

It targets for 3D rendering and technical computing applications.

Learn More

A4USI-A - MM

A4USI-A Server

Avnet Server A4USI-A is a 4U rackmount server platform designed to be mounted in standard 19-inch racks.

It equips with dual sockets for AMD EPYC™ 7003/7002 series processors, Up to 24 x 2.5" Hot-swap drive bays. It is certified with Xilinx Alveo™ card and supports 8 x Full Height Full Length Alveo cards with high quality and reliable performance.

It targets for 3D rendering and technical computing applications.

Learn More

A4USM-A - MM

A4USM-A Server

Avnet Server A4USM-A is a 4U rackmount server platform designed to be mounted in standard 19-inch racks.

It equips with dual sockets for AMD EPYC™ 9004 series processors, Up to 24x 2.5" SATA/SAS/NVMe Hot-Swap drive bays. It is certified with Xilinx Alveo™ card and supports 8 x Full Height Full Length Alveo cards with high quality and reliable performance.

It targets for 3D rendering and technical computing applications.

Learn More

A4USN-I - MM

A4USN-I Server

Avnet Server A4USN-I is a 4U rackmount server platform designed to be mounted in standard 19-inch racks. 

It equips with Dual Socket P+ (LGA-4189) 3rd Gen Intel® Xeon® Scalable Processors, Up to 24x 2.5" Hot-Swap drive bays. It is certified with Xilinx Alveo™ card and supports 10 x Full Height Full Length Alveo cards with high quality and reliable performance. 

It targets for 3D rendering and technical computing applications.

Learn More

A4USP-I - MM

A4USP-I Server

Avnet Server A4USP-I is a 4U rackmount server platform designed to be mounted in standard 19-inch racks.

It equips with Dual Socket E (LGA-4677) socket supports 4th Gen Intel® Xeon® Scalable processors, Up to 24x 2.5" SATA/SAS/NVMe Hot-Swap drive bays. It is certified with Xilinx Alveo™ card and supports 10 x Full Height Full Length Alveo cards with high quality and reliable performance.

It targets for 3D rendering and technical computing applications.

Learn More

A4UWA-A Workstation - MM

A4UWA-A Workstation

Avnet workstation A4UWA-A is a mini-tower platform.

It equips with AMD Ryzen™ 7000 Series Processor, 2 x 3.5” HDD bay, 2 x M.2 slots, 1 x PCIe Gen5 x 16 Slot, and 500W single power supply.

It targets for the FPGA development applications.

Learn More

A4UWL-I - MM

A4UWL-I Workstation

Avnet workstation A4UWL-I is a Full-tower platform.

It equips with Single Socket P+ (LGA-4189) 3rd Gen Intel® Xeon® Scalable or Xeon® W-3300 processor, 8 x SATA hot-swap driver bays, M.2: 4 x PCIe Gen4 x 4 Slot, and 2200W Redundant Titanium Level power supplies.

It targets for the FPGA development applications.

Learn More

Right Rail Card Dark

Solutions

Avnet is your one partner for AMD. We can help organizations of any size create connected devices that run safer, smarter and more efficiently.

Learn More

Right Rail Card Dark_1

Let's talk

Connect with Avnet's AMD experts to find the right solution for your business

Learn More