Custom Meta Tags

Hero Banner

Prototype RF applications in mmWave bands

AMD Xilinx RFSOC Gen 3 Kit for mmWave Board Family

AMD Xilinx RFSOC Gen 3 Kit for mmWave Board Family

AMD Xilinx RFSoC Gen 3 Kit for mmWave

The Avnet Wideband mmWave Radio Development Platform for RFSoC Gen-3 is ideal for prototyping RF applications in mmW bands including 5G NR FR2, wireless backhaul, as well as K/Ka band radar and SATCOM. This platform combines the Otava DTRX2 Dual Transceiver mmWave Radio Card – jointly developed by Otava and Avnet – with the AMD Xilinx Zynq® UltraScale+ ™ RFSoC ZCU208 Evaluation Kit.

Explore the entire signal chain from millimeter wave RF in the 19 to 31 GHz range to IF sampling in RFSoC Gen-3 data converters reaching 6 GHz. Native connection to MATLAB® and Simulink® is provided by Avnet’s RFSoC Explorer®, featuring graphical control of the platform and intuitive APIs for programmatic access.

EOL Notice: This product is no longer in production, but we may have inventory available for purchase while supplies last.

Platform Components

The Wideband mmWave Radio Development Platform for RFSoC Gen-3 consists of three components, ordered individually:

 

View the online user guide

Forum Support on element14

Key Features

AMD Xilinx Zynq UltraScale+ RFSoC ZCU208 Evaluation Kit

  • Complete OEM kit including CLK104, XM650, and XM655 add-on cards
  • Features the Zynq UltraScale+ RFSoC ZU48DR with integrated gigasample data converters and programmable gain control
  • 8x 14-bit 5 GSPS ADCs
  • 8x 14-bit 10 GSPS DACs
  • 4GB 64-bit DDR4 programmable logic memory
  • 4GB 64-bit DDR4 processor system memory
  • RF Mezzanine Card 2.0 interface for RF expansion
  • FPGA Mezzanine Card (FMC+) interface for I/O expansion

 

Otava DTRX2 mmWave Radio Card for AMD Xilinx RFSoC ZCU208 Evaluation Kit

  • 2 TX channels up-convert from IF up to 6 GHz through RFSoC Gen-3 DACs to mmWave frequencies within 19 to 31 GHz
  • 2 RX channels down-convert from mmWave within 19 to 31 GHz down to IF frequencies in a 6 GHz range through RFSoC Gen-3 ADCs
  • Independent TX and RX LO PLLs with integrated frequency synthesizer, onchip VCO, and common reference from the AMD Xilinx ZCU208 CLK104 module
  • Digital Step Attenuators (DSA) for gain control
  • Independent signal chain enable/disable for TDD operation
  • TDD and FDD modes supported with appropriate RF front-end
  • RF band select filters can be added externally based on operating frequency
  • Powered from a single 12V DC connector

Target Applications

  • 5G NR in the FR2 bands
  • Ka-band radar
  • Aerospace and defense
  • SATCOM

AMD Xilinx RFSoC Gen 3 Kit for mmWave system diagram (click to enlarge)

 

 

 

Wideband Satcom with the Avnet-Otava mmWave Radio Development Kit for AMD RFSoC Gen 3

AMD Xilinx RFSOC Gen 3 Kit for mmWave Board Family

Kit Top View

DTRX2 Top View

Kit Includes

Angle Kit View

Sales Catalog Portlet

AES-LPA-OTVDTRX2-B-G

Avnet Engineering Services

Otava DTRX2 Dual Transceiver mmWave Radio Card

Price USD: -

In Stock: 8

AMD Xilinx RFSOC Gen 3 Kit for mmWave Board Family

Avnet RFSoC Explorer for MATLAB® and Simulink®
AMD-Xilinx Reference Designs & Software
Frequently Asked Questions

Do Avnet's products come with a warranty?   ... more

First        1        Last          Results Per Page: 10  20  30  all
      

AMD Xilinx RFSOC Gen 3 Kit for mmWave Board Family

AMD Xilinx RFSOC Gen 3 Kit for mmWave Board Family

XRF RFSoC SOM
Forum Support on

element14 VISIT FORUM

Webinar

Verify AMD Xilinx RFSoC Gen-3 System Performance in mmWave Apps

Avnet and MathWorks engineers will demonstrate how to capture, measure and characterize RF performance in millimeter-wave bands using MATLAB and Simulink and the Avnet mmWave Radio Development Kit with AMD Xilinx Zynq UltraScale+ RFSoC Gen-3.

Screenshot of Avnet's RFSoC Explorer for MATLAB and Simulink