New Product Introduction

Avnet Silica NB-IoT Sensor Shield

Arduino compatibility provides ultimate flexibility for Avnet Silica's narrowband-IoT Sensor Shield based on Quectel BG96.

Avnet NB-IoT Sensor Shield board with Quectel BG96 module

The Avnet Silica NB-IoT Sensor Shield is a Cat M1 and NB-IoT board providing Arduino pinout connectors. The Arduino compatibility provides ultimate flexibility, leveraging on a huge ecosystem of compatible boards. It enables you to choose the microcontroller board that best fits your application, like STM32 Nucleo boards, and combine them with sensors and other peripheral boards as needed. 

The NB-IoT Sensor Shield is equipped with Pmod connectors for an extended compatibility with addional boards. The shield is based on Quectel BG96, a low power module supporting Cat M1, Cat NB1 and EGPRS fallback. GNSS is supported. 

With AT commands Avnet Silica's NB-IoT Sensor Shield is easy to program and supports mbed OS for quick development and leveraging on free stacks like SSL, MQTT, COAP etc.

Learn more about the Avnet Silica NB-IoT Sensor Shield:

Key features

  • Based on Quectel LPWA Module BG96
  • Multi Modes: Cat.M1, Cat.NB1, EGPRS
  • Global bands 
    • Cat M1/NB1: B1 B2 B3 B4 B5 B8 B12 B13 B18 B19 B20 B26 B28 B39 (B39 for Cat M1 only)   
    • EGPRS: 850/900/1800/1900 MHz
  • Low Power Consumption
    • Approx. 10 uA in PSM mode 
  • Optional GNSS
    • GPS, GLONASS, BeiDou/Compass, Galileo, QZSS
  • Voice Over LTE support (M1 only)
    • PCM digital audio interface
  • Connectors
    • SIM holder
    • Arduino pinout
    • Pmod
  • Software
    • AT Commands support
    • Built in support for PPP/TCP/UDP/SSL/TLS/FTP(S)/HTTP(S)
    • Support for major operating system Android, Linux, Windows
    • Support for mbed OS for integrated embedded development
       

Application markets

  • Industry and agriculture
    • Gas detector
    • Soil PG tester
    • Optical sensor
    • Machinery alarm system
    • Irrigation controller
    • Elevator
  • Consumer market
    • Asset tracking
    • Electronics
    • Person/pet tracking
       
  • Public utilities
    • Water/gas metering
    • Smart parking system
    • Fire hydrant
    • Smoke alarm
    • Trash can
    • Street lighting

Ready for mbed OS5 - a platform OS for IoT devicesARM mbed partner

  • ARM® mbed™ is a free, open-source embedded operating system designed specifically for the "things" in the Internet of Things.
  • Enables application and component libraries to work unchanged across MCUs
    • Provides portability for developers and helps to deliver network effects for contributors
  • Consistent boot and C/C++ runtime across MCUs
    • Including support across different toolchains, std library integrations
  • RTOS kernel 
    • Built on the established, widely used, open source CMSIS-RTOS RTX
    • Very small kernel optimised for constrained memory devices
  • Peripheral driver APIs
    • Common Driver APIs for all common peripherals, supported across all MCUs
  • Enhanced connectivity and security stack
  • Detailed information at os.mbed.com: Getting started mbed NbIot with BG96 module

Cloud demoNB-IoT Sensor Shield modular stack

  • Using a modular approach the NB-IoT Sensor Shield can be combined with
  • Based on ARM® mbed™ OS - an operating system born for IoT
  • Connecting Avnet Silica backend via MQTT protocol

 

NB-IoT sensor shield - demo video

Avnet Silica’s highly flexible and Arduino-compatible Connectivity Solution

Links and documents



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.