New Product Introduction

STMicroelectronics STSPIN820 - stepper motor driver

Advanced 256 microsteps integrated motor driver with step-clock and direction interface

ST-S2-LP-product-picture

The STSPIN820 is a stepper motor driver which integrates, in a small QFN 4 x 4 mm package, both control logic and a low RDSon power stage.

The integrated controller implements a PWM current control with fixed OFF time and a microstepping resolution up to 1/256th of the step.

The device can be forced into a low consumption state.

The device offers a complete set of protection features including overcurrent, overtemperature and short-circuit protection.

Key features

  • Operating voltage from 7 to 45 V
  • Maximum output current 1.5 Arms
  • RDSon HS + LS = 1 Ω typ.
  • Microstepping up to 1/256th of step
  • Current control with programmable OFF time
  • Current sensing based on external shunt resistor
  • Full protection set
  • Non-dissipative overcurrent protection
  • Short-circuit protection
  • Undervoltage lockout
  • Thermal shutdown
  • Standby low consumption

Applications

  • CCTV, security and dome cameras
  • 3D printers
  • Textile and sewing machines
  • ATM and cash handling machines
  • Medical equipment
  • Industrial 2D printers
  • Office and home automation
  • Points of sale (POS)
  • Robotics

     

Related documents



STMicroelectronics

STSPIN820

Advanced 256 microsteps integrated motor driver with step-clock and direction interface.

Image of STSPIN component

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.