New Product Introduction

STMicroelectronics STM32H7x3 MCUs

STMicroelectronics STM32H7x3 - high-performance line of MCUs with ARM® Cortex®-M7 core

STMicroelectronics STM32H753 product image

The STM32H743/753 lines offer the performance of the Cortex-M7 core running up to 400 MHz. Combined with a smart architecture based on a multipower domain, developers can always use the best configuration to optimize data transfers and CPU load while staying gentle on the power budget when needed.

The embedded hardware accelerators and the extensive digital and analog peripheral set make the STM32H743/753 very well suited for industrial applications where fast reaction time is key or HMI applications where the graphic and audio support will allow an unprecedented user experience with an embedded microcontroller.

Key features

Core, memories and acceleration

  • Cortex-M7 core @ 400 MHz
  • 16KB+16KB I/D L1 Cache
  • Double-precision FPU
  • 4 x DMA controllers
  • Up to 2MB Flash / 1MB RAM

Connectivity

  • 2 x USB2.0 OTG FS/HS
  • USART, UART, SPI, and I²C
  • 2 x CAN (1 x FD and 1 x TT/FD)
  • Ethernet MAC
  • FMC and QuadSPI
  • 2 x SDMMC

Audio

  • 3 x I²S + audio PLL
  • 4 x SAI
  • 2 x 12-bit DAC
  • SPDIF-RX

Graphics

  • LCD TFT controller
  • JPEG Codec
  • Chrom-ART Accelerator™

Other

  • Optional crypto
  • DFSDM
  • 16- and 32-bit timers
  • 3× ADCs with 16-bit max. resolution (up to 3.6 MSPS)
  • Analog (comp, AOP)
  • Power supply 1.7 to 3.6 V

Related documents



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.