New Product Introduction

STMicroelectronics BlueCoin starter kit

STEVAL-BCNKT01V1 - BlueCoin starter kit

STMicroelectrtincs BlueCoin starter kit - board image

The STEVAL-BCNKT01V1 integrated development and prototyping platform for augmented acoustic and motion sensing for IoT applications builds on the listening and balancing capabilities of the human ear.

With the expanded capabilities of its starter kit, BlueCoin lets you explore advanced sensor fusion and signal processing functions for robotics and automation applications with a 4 digital MEMS microphone array, a high-performance 9-axis inertial and environmental sensor unit and time-of-flight ranging sensors.

A high-performance STM32F446 180 MHz MCU enables real-time implementation of the very advanced sensor fusion algorithms like adaptive beamforming and sound source localization, with ready-to-use, royalty-free building blocks.

The BlueCoin can connect via the on-board BLE link to any IoT and smart industry wireless sensor network.
 

Key features

  • Contains FCC ID: S9NBCOIN01
  • Contains module IC 8976C-BCOIN01 certified with PMN: STEVAL-BCNKT01V1; HVIN: STEVAL-BCNCS01V1; HMN: STEVAL-BCNCR01V1; FVIN: bluenrg_7_2_c_Mode_2-32MHz-XO32K_4M.img
     
  • The development kit package includes:
    • BlueCoin module (STEVAL-BCNCS01V1) with STM32F446, LSM6DSM, LSM303AGR, LPS22HB, 4x MP34DT04-C1, BlueNRG-MS, BALF-NRG-01D3, STBC03JR
    • CoinStation (STEVAL-BCNST01V1) board equipped with 2 x VL53L0X time-of-flight, LDK120M LDO, audio DAC, 3.5 mm audio jack, USB connector, battery connector and SWD programming interface
    • BlueCoin Cradle (STEVAL-BCNCR01V1) with SD memory card slot, USB port, ST1S12XX step down DC-DC converter and battery connector
    • 130 mAh Li-Po battery
    • Plastic box for housing the BlueCoin cradle and the battery
    • SWD programming cable
       
  • Software libraries and tools:
    • STSW-BCNKT01 BlueCoin firmware package with raw sensor data streaming support via USB, data logging on SDCard, audio acquisition and audio streaming, time-of-flight example and BLE protocol to interface to a Smartphone App. It includes low level drivers for all the on-board devices
    • FP-AUD-SMARTMIC1: smart audio IN-OUT software expansion for STM32Cube
    • FP-SNS-ALLMEMS1: STM32 ODE function pack for BLE and sensors
    • FP-AUD-BVLINK1: BLE and microphones software expansion for STM32Cube
    • ST BlueMS: iOS™ and Android™ demo apps
    • BlueST-SDK: iOS and Android software development kit
    • Compatible with STM32 ecosystem through STM32Cube support

STMicroelectronics

BlueCoin starter kit - STEVAL-BCNKT01V1

The STEVAL-BCNKT01V1 integrated development and prototyping platform for augmented acoustic and motion sensing for IoT applications builds on the listening and balancing capabilities of the human ear.

BlueCoin mounted on CoinStation

Related Documents



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.