New Product Introduction

Western Digital Industrial SD and microSD cards

Western Digital Industrial SD and microSD cards - high endurance removable storage solutions

SanDisk 128 industrial mircoSD and 64 GB industrial SD card

Western Digital Industrial Grade SD and microSD Cards provide trusted reliability and endurance. With extended operating temperature range, high endurance and longevity in the product lifecycle, the products are ideally suited for edge storage solutions for industrial applications.

Western Digital’s high endurance SD cards include advanced memory management, power immunity, auto / manural refresh, ECC, and wear levelling, as well as a new suite of features to enhanve reliability and utility, including health status meter, programmable ID, host lock and secure FFU. Furthermore, they are characterized by their durable design which makes the SD cards and microSD cards water proog, shock and vibration proof, X-ray proof, magnet proof and impact proof.

Features

  • Operating Temp Range: -40°C to 85°C
  • Operating voltage: 2.7V to 3.6V
  • High endurance: Up to 192 Terabytes Written and 3K P/E Cycles 
  • Broad portfolio: 8GB to 128GB
  • Extended product life cycle
     

Applications

  • Security surveillance cameras
  • Access control cameras
  • Action cameras
  • Image recognition
  • Video applications
  • Any sensor-oriented application recording a data ring-buffer
  • Industrial controllers
  • Smart metering
  • Internet of things applications
  • Highly-reliable storage applications
  • Infotainment systems
     

Parts

8 GB SDSDAF3-008G-XI SDSDAF3-008G-I SDSDQAF3-008G-I
16 GB SDSDAF3-016G-XI SDSDAF3-016G-I SDSDQAF3-016G-I
32 GB SDSDAF3-032G-XI SDSDAF3-032G-I SDSDQAF3-032G-I
64 GB SDSDAF3-064G-XI SDSDAF3-064G-I SDSDQAF3-064G-I
128 GB     SDSDQAF3-128G-I

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.