New Product Introduction

Renesas Synergy™ S3A1

Renesas Synergy™ S3 series - microcontrollers for extremely efficient embedded system control

Renesas Synergy MCU plus software chip image

The S3 Series of Renesas Synergy™ Microcontrollers delivers extremely efficient embedded system control. This high efficiency MCU series is built on an ultra-low power silicon process and fueled by the processing power of the ARM® Cortex®-M4 CPU core with a Floating Point Unit.
 
The new S3A1 MCU group of products provide up to 1 MB code flash, 192 K SRAM with segment LCD controllers, capacitive touch unit and a host of analog and security features to realize a variety of embedded systems & IoT designs. The S3A1 MCUs are feature, pin and IP compatible with other Synergy MCU groups offering unparalleled scalability, and code reuse to accelerate hardware and software development. The S3A1 MCUs are available in many different memory densities and package/pin footprints.

Key features

  • High efficiency 48-MHz Arm® Cortex®-M4 core,
  • 1-MB code flash memory,
  • 192-KB SRAM,
  • Segment LCD Controller,
  • Capacitive Touch Sensing Unit
  • USB 2.0 Full-Speed,
  • 14-Bit A/D Converter,
  • 12-Bit D/A Converter,
  • Security and safety features

Typical end applications

  • Portable medical and fitness devices
  • Smart connected sensors
  • Building control
  • Fire and security control
  • Thermostats

Renesas Synergy TB-S3A1 kit image

TB-S3A1 makes it easy for you to get started

Getting started with the new S3A1 MCU group and SSP v1.4.0 is easy and inexpensive. You can utilize the new TB-S3A1 kit that features 48 MHz Arm® Cortex®-M4 based MCU and pin headers to connect to MCU pins and access various peripherals. The board features PmodTM connectors to allow connection to a vast ecosystem of add-ons, and J-Link® on Board for programming & debugging. So, what are you waiting for? Get one now and start developing cool applications.

Related Documents



Renesas

TB-S3A1

What are you waiting for? Get TB-S3A1 kit now and start developing cool applications.

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.