New Product Introduction

ON Semiconductor NTMFS6H8xxN

ON Semiconductor NTMFS6H8xxN - power MOSFET 80V, single n-channel, SO8-FL

ON Semiconductor SO8FL package type

Commercial Power MOSFET family in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal
performance.

Features

  • Small Footprint (5x6 mm)
    • Compact Design
  • Low RDS(on)
    • Minimize Conduction Losses
    • Lowest RonA in 80V FETs market
    • Lower temperature
  • Low QG and Capacitance
    • Minimize Driver Losses
    • High efficiency in switching application
  • High reliability by lower electric field at chip edge area​ 

Applications

  • Switching power supplies
  • Motor Control
  • Power switches (High Side Driver, Low Side Driver, H-Bridges etc.)
  • Load Switches
  • 48V systems
  • DC/DC Converters
  • Synchronous Rectifier

 

Part#
"NT" = Ind/Consumer
"NV" = Automotive
Package VDS (V) VGS (V) RDS(ON) Qg (nC) 10V Ciss (pF) Coss (pF) Crss (pF)
VGS = 10V VGS = 10V
Typ Typ
NTMFS6H800N
(NVMFS6H800N)
SO8FL 80 20 1.7   82 5280 925 26
NTMFS6H801N
(NVMFS6H801N)
2.4   62 4020 705 20
NVMFS6H818N 3.1   46 2991 523 15

Related documents



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.