New Product Introduction

ON Semiconductor FOD3184 gate driver optocoupler

The FOD3184 is a 3A output current, high speed MOSFET/IGBT gate drive optocoupler.

ON Semiconductor FOD3184 product image

The FOD3184 from ON Semiconductor is ideally suited for high-frequency driving of power MOSFETS/IGBT used in Plasma Display Panels (PDPs), motor control inverter applications, and high-performance DC-DC converters. The 3A output current, high-speed MOSFET/IGBT gate drive optocoupler consists of an aluminium gallium arsenide (AlGaAs) light emitting diode (LED) optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. 

The FOD3184 is packaged in an 8-pin dual in-line housing compatible with 260°C reflow processes for lead-free solder compliance.

 

Key features

  • High noise immunity characterized by 50kV/μs (Typ.) common mode rejection
  • Guaranteed operating temperature range of -40°C to +100°C
  • 3A minimum peak output current for medium power MOSFET/IGBT
  • Fast switching speed
  • Fast output rise/fall time
  • Wide VCC operating range from 15V to 30V

 

Applications

  • Isolated IGBT/Power MOSFET Gate Driver
  • Renewable Energy - Solar Inverter, Wind Power Inverter
  • AC and Brushless DC Motor Drive
  • Industrial Inverter
  • Uninterruptible Power Supply
  • Induction Heating

 

Part number Package Packing method
FOD3184 DIP 8-Pin Tube (50 units per tube)
FOD3184S SMT 8-Pin (Lead Bend) Tube (50 units per tube)
FOD3184SD SMT 8-Pin (Lead Bend) Tape and Reel (1,000 units per reel)
FOD3184V DIP 8-Pin, DIN EN/IEC 60747-5-2 option Tube (50 units per tube)
FOD3184SV SMT 8-Pin (Lead Bend), DIN EN/IEC 60747-5-2 option Tube (50 units per tube)
FOD3184SDV SMT 8-Pin (Lead Bend), DIN EN/IEC 60747-5-2 option Tape and Reel (1,000 units per reel)
FOD3184TV DIP 8-Pin, 0.4” Lead Spacing, DIN EN/IEC 60747-5-2 option Tube (50 units per tube)
FOD3184TSV SMT 8-Pin, 0.4” Lead Spacing, DIN EN/IEC 60747-5-2 option Tube (50 units per tube)
FOD3184TSR2V SMT 8-Pin, 0.4” Lead Spacing, DIN EN/IEC 60747-5-2 option Tape and Reel (700 units per reel)

Related documents



ON Semiconductor

FOD3184

The FOD3184 from ON Semiconductor is a 3A output current, high-speed MOSFET/IGBT gate drive optocoupler.

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.