New Product Introduction

NXP i.MX RT series

NXP i.MX RT series - Crossover processors with Arm® Cortex®-m7 core (i.MX RT1050)

NXP i.MX RT Crossover Processor

Driving the convergence of applications processors and MCUs

NXP introduces crossover processors: the convergence of low power applications processors and high performance microcontrollers. The i.MX RT Series is the industry’s first crossover processor, offering the highest performance ARM® Cortex®-M core, real-time functionality and MCU usability at an affordable price.

Products are built using i.MX technology and have performance over 600 MHz. i.MX RT series bridges the gap between the traditional MCUs and the i.MX space, allowing MCU customers a path for significant performance and integration improvements, without sacrificing ease-of-use.

Key features

  • Specifications
    • Package: MAPBGA196 | 10x10mm², 0.65mm pitch (130 GPIOs)
    • Temp / Qual: -40 to 105°C (Tj) Industrial / 0 to 95°C (Tj) Consumer
  • High Performance Real-time system
    • Cortex-M7 up to 600MHz, 50% faster than any other existing M7 products
    • 20ns interrupt latency, a TRUE Real time processor
    • 512KB SRAM, configurable to 512KB TCM
  • Rich Peripheral
    • Motor Control: Flex PWM x 4, Quad Timer x 4, ENC x 4 
    • 2x USB, 2x SDIO, 2x CAN, 1x ENET with 1588, 8xUART, 4x SPI, 4x I2C
    • 8/16-bit CSI interface and 8/16/24-bit LCD interface
    • Qual-SPI interface, with Bus Encryption Engine
    • Audio interface: 3x SAI/ SPDIF RX & TX/ 1x ESAI
  • Security
    • TRNG & PRNG (NIST SP 800-90 Certified)
    • 128-AES cryptography
    • Bus Encryption Engine: Protect QSPI Flash Content 
  • Ease of Use
    • FreeRTOS with SDK
    • MCUXpresso
    • Comprehensive ecosystem
  • Low BOM Cost
    • Competitive Price
    • Fully integrated PMIC with DC-DC
    • Low cost package, 10x10 BGA with 0.65mm Pitch
    • SDRAM interface

Applications

  • Audio Subsystem - professional microphone, guitar pedals 
  • Consumer Products - smart appliances, cameras, LCDs 
  • Home and Building Automation - HVAC climate control, security, lighting control panels, IoT gateways 
  • Industrial Computing Designs - EBS, PLCs, factory automation, test and measurement, M2M, HMI control assembly line robotics 
  • Motor Control and Power Conversion - 3D printers, thermal printers, unmanned autonomous vehicles, robotic vacuum cleaners

Block diagram (i.MX RT1050)

NXP i.MX RT Series block diagram

NXP processor crossover: Applications processor meets microcontroller



Buy Online



Related Documents



Related Events

Avnet Silica and NXP invite you to join us for one day training sessions on "Crossover" processors and MCUXpresso SDK.


Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.