New Product Introduction

Maxim Integrated MAX40658 transimpedance amplifier

MAX40658 transimpedance amplifier with 100mA input current clamp, ideal for industrial and automotive LIDAR applications

Maxim MAX40658 EV Kit

The MAX40658 and MAX40659 are transimpedance amplifiers for optical distance measurement receivers for LiDAR applications. Low noise, high gain, low group delay, and fast recovery from overload make these parts ideal for distance-measurement applications. 

Important features include 45nARMS input-referred noise, an internal 100mA clamp, 18kΩ (MAX40658) and 36kΩ (MAX40659) transimpedance, and greater than 360MHz bandwidth. An offset input allows adjustment of input offset current. Operating from a +3.3V supply, the MAX40658 and MAX40659 consume only 70mW. 

The MAX40658 and MAX40659 are available in a 3mm x 3mm, 8-pin TDFN package or bare die, and are specified over the -40°C to 85°C operating temperature range.

Key features

  • 45nARMS Noise
  • Two Transimpedance Values Available
    • 18kΩ (MAX40658)
    • 36kΩ (MAX40659)
  • 360MHz Minimum Bandwidth
  • Internal Clamp For Input Current Up To 100mA
  • Offset Adjust Input
  • 70mW Power Dissipation
  • 3.3V Operation​

 

Applications

  • Autonomous Driving Systems
  • Industrial Safety Systems
  • LIDAR Receivers
  • Optical Distance Measurement
     

Block diagram

Maxim Integrated MAX40856 block diagram

Related documents



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.