New Product Introduction

Maxim Integrated MAX14819

MAX14819 delivers a fully-compliant IO-Link® solution with integrated framer and L+ supply controllers

Image of the Maxim MAX14819 evaluation board

Maxim’s Dual IO-Link Master Transceiver Ensures Robust Communications with 50% Lower Power for Industry 4.0 Applications.

MAX14819 delivers a fully-compliant IO-Link® solution with integrated framer and L+ supply controllers.

Designers of Industry 4.0 applications can now achieve robust communications and reduce power dissipation by 50% with the MAX14819 dual-channel, IO-Link master transceiver from Maxim Integrated Products.

Today's fanless programmable logic controller (PLC) and IO-Link gateway systems must dissipate large amounts of power depending on IO configuration (IO-Link, digital input/output, analog input/output). As these PLCs evolve into new Industrial 4.0 smart factories, special attention must be considered to achieve smarter, faster, and lower power solutions while also meeting IO-Link and standard IO (SIO) compliance.

Maxim continues to provide a portfolio of advanced factory automation solutions that creates pathways toward achieving Industry 4.0. The unique architecture of the MAX14819 dissipates 50% less heat compared to other IO-Link Master solutions and is fully compatible in all modes for IO-Link and SIO compliance. Robust L+ supply controllers with settable current limiting and reverse voltage/current protection help ensure robust communications with the lowest power consumption. With just one microcontroller, the integrated framer/universal asynchronous receiver-transmitter (UART) enables the most scalable and cost-effective architecture while enabling the industry's fastest cycle times (up to 400 microseconds) and reducing latency. The MAX14819 is available in a 48-pin (7mm x 7mm) TQFN package and operates over the -40°C to +125°C temperature range. Applications include IO-Link master systems and IO-Link gateways.

Key advantages

  • Low Power Dissipation: Low on-resistance, low supply current, and optimized current limiter architecture for significantly lower power consumption
  • High Performance: Integrated internal framer/UART enables the most flexible architecture while still achieving the fastest cycle times to achieve the lowest bill of materials (BOM) cost by eliminating the UART dependency from the microcontroller
  • Robust: 65V absolute maximum ratings and reverse polarity protection help to meet full compliance with IO-Link (1.1.2) and SIO (IEC61131-2, IEC61131-9) modes; also operates with NPN type sensors

Block diagram

Maxim MAX14819 block diagram

Maxim Integrated

MAXREFDES145#

MAXREFDES145# is a fully IO-Link®-compliant, 8-port IO-Link master reference design. This design uses TEConcept's IO-Link master stack and is both an IO-Link master reference design as well as an IO-Link sensor/actuator development and test system.

Maxim Integrated MAXREFDES145# board image

Links & Documents



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.