New Product Introduction

Maxim Integrated – Himalaya uSLIC Power Modules

MAXM17532 and MAXM15462 step-down power modules for cooler, smaller and simpler power-supply solutions

Maxim Integrated Himalaya uSLIC Power Modules product image

Himalaya uSLIC™ power modules offer the smallest packages available, while accepting a wide input voltage from 4.0V to 42V. Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices.

This is achieved by integrating a synchronous wide-input Himalaya buck converter—which includes built-in FETs, compensation, and additional functions—with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with JESD22-B103/B104/B111 mechanical and CISPR 22 EMI standards.

 

MAXM17532 - 4V to 42V, 100mA, Himalaya uSLIC step-down power module MAXM15462 - 4.5V to 42V, 300mA Himalaya uSLIC step-down power module
  • Easy to use
    • Wide 4V to 42V Input
    • Adjustable 0.9V to 5.5V Output
    • ±1.75% Feedback Accuracy
    • Up to 100mA Output Current
    • Internally Compensated
    • All Ceramic Capacitors
  • High Efficiency
    • Fixed-Frequency PWM
    • Shutdown Current as Low as 1.2µA (typ)
  • Flexible Design
    • Programmable Soft-Start and Prebias Startup
    • Open-Drain Power Good Output (Active-Low RESET Pin)
    • Programmable EN/UVLO Threshold
  • Robust Operation
    • Hiccup Overcurrent Protection
    • Overtemperature Protection
    • -40°C to +125°C Ambient OperatingTemperature/-40°C to +150°C Junction Temperature
  • Rugged
    • Complies with CISPR22 (EN55022) Class B Conducted and Radiated Emissions.
    • Passes Drop, Shock, and Vibration Standards–JESD22–B103, B104, B111

Buy Online

  • Easy to use
    • Wide 4.5V to 42V Input Range
    • Adjustable 0.9V to 5V Output
    • ±1.44% Feedback Accuracy
    • Up to 300mA Output-Current Capability
    • Internally Compensated
    • All Ceramic Capacitors
  • High Efficiency
    • Selectable PWM- or PFM-Mode of Operation
    • Shutdown Current as Low as 2.2μA (typ)
  • Flexible Design
    • Internal Soft-Start and Prebias Startup
    • Open-Drain Power Good Output (RESET Pin)
    • Programmable EN/UVLO Threshold
  • Robust Operation
    • Hiccup Overcurrent Protection
    • Overtemperature Protection
    • -40°C to +125°C Ambient Operating Temperature/-40°C to +150°C Junction Temperature
  • Rugged
    • Complies with CISPR22(EN55022) Class B Conducted and Radiated Emissions
    • Passes Drop, Shock, and Vibration Standards: JESD22-B103, B104, B111

Buy Online

 

Evaluation kits are available for both MAXM17532 and MAXM15462 power modules.

We are giving away an evaluation kit for each power module, MAXM17532 and MAXM15462. Register here for a chance to win.

 

Protecting your data

Protecting the security and privacy of your personal data is very important to Avnet Silica. We continuously commit to comply with the applicable data protection laws and ensure fair and transparent processing of your personal data. Please read our privacy statement including information notice and data protection policy for detailed information.

You have the right to withdraw your consent at any time with effect for the future. To unsubscribe from our newsletters you can click the "unsubscribe" link in the newsletters you receive.

 

Related Documents



Related Links



Related Video

Click here to see larger video



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.