New Product Introduction

Infineon TLE493D - 3D magnetic sensor family

TLE493D family of 3D magnetic sensors for consumer, industrial and automotive applications

Infineon 3D magnetic sensor

Infineon’s new 3D magnetic sensor family TLE493D offers accurate three dimensional sensing with extremely low-power consumption. Within its small 6-pin package the sensor provides direct measurement of the x-, y-, and z components of a magnetic field.

The sensor family is ideally suited for the measurement of:

  • 3 dimensional movement within a magnetic field
  • Linear slide movement
  • 360° angle rotation

By combining 3-axis measurement in a small package, with low power consumption, the TLE493D sensors provide a contactless position sensing alternative to applications which traditionally use mechanical or optical solutions. The system size for these applications can be reduced as magnetic threshold stability over temperature provides a highly accurate and more robust solution for those systems.

Infineon’s sensor provides a standard 2-wire digital I²C communication interface, which enables a bi-directional communication between the sensor and microcontroller. 

Key features

  • 3-dimensional magnetic field sensing (Bx, By and Bz)
  • Integrated temperature sensing
  • Low-current consumption
    • 7 nA in power down mode
    • 10 µA in low power operation at 50 Hz
  • 2.8 to 3.5 V operating supply voltage
  • Digital output via 2-wire standard I2C interface
  • Bx, By and Bz linear field measurement up to ±160 mT
  • 12-bit data resolution for each measurement direction
  • Resolution 130 µT/LSB (optional 65 µT/LSB)
  • Sample rate 0.04 … 8.4 KHz
  • TSOP6 package
  • Operating temperature range from -40°C to 125°C

Product summary

Parameter TLE493D-A1B6 TLE493D-A2B6
Supply voltage 2.9 - 3.5 V 2.8 - 3.5 V
Typ. supply current - power down mode 7 nA 7 nA
Typ. supply current - fast mode 3.7 mA 3.7 mA
Minimum usable magnetic linear range 60 mT 160 mT
Maximum magnetic resolution 130 µT/LSB 130 µT/LSB
x to y channel lifetime matching drift ± 9 % ± 3.5 %
x/y to z channel lifetime matching drift ± 15 % ± 15 %
I²C protocol 1 Byte 1 or 2

 

Infineon 3D Magnetic Sensor 2GO evaluation boardEvaluation board - TLE493D-A2B6 3D-MS2GO

The 3D Magnetic Sensor 2GO is a budget-priced evaluation board equipped with a magnetic sensor for three dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO has a complete set of on-board devices, including an on-board debugger. Build your own application and gadget with the 3D Magnetic Sensor 2GO.

Features

  • TLE493D-A2B6 (three dimensional magnetic sensor)
  • XMC1100 (ARM® Cortex™-M0 based)
  • On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
  • Power over USB (Micro USB), ESD and reverse current protectionB6 3D-MS2GO
     

Webinar: Sensing the world in all 3 dimensions


Hackster.io and Infineon will host a webinar on May 18, 2018: Discover new, innovative ways to use Infineon's powerful 3D magnetic sensors. You will learn:

  • Operation principles
  • Technical features
  • and 3D sensor applications

Click here for more details and registration.

Links & documents



Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.