New Product Introduction

Infineon OPTIGA™ Trust X SLS 32AIA

OPTIGA™ Trust X from Infineon - the optimized solution for IoT security

Infineon OPTIGA Trust X component

The best-fit security solution for IoT devices, to protect your business as well as your customers’ data and IP. The OPTIGA™ Trust X is easy to integrate and work with, reducing your design effort for faster time-to-market. This product enables new features and business models that empower you to differentiate your offering, stay ahead of the competition and grow.

Key features

  • High-end security controller
  • Turnkey solution
  • One-way authentication using ECDSA
  • Mutual authentication using DTLS client (IETF standard RFC 6347)
  • Secure communication using DTLS
  • Compliant with the USB Type-C™ Authentication standard
  • I2C interface
  • Up to 10 KB user memory
  • Cryptographic support: ECC256, AES128, SHA-256, TRNG, DRNG
  • PG-USON-10-2 package (3 x 3 mm)
  • Standard & extended temperature ranges
  • Full system integration support
  • Common Criteria Certified EAL6+ (high) hardware
  • Cryptographic Tool Box based on ECC NIST P256, P384 and SHA256 (sign, verify, key generation, ECDH, session key derivation)

Key values

  • Protection of IP and data
  • Protection of business case
  • Protection of corporate image
  • Safeguarding of quality and safety

Applications

  • Industrial control and automation
  • Consumer electronics
  • Smart home
  • Medical devices

OPTIGA™ Trust X evaluation kit

The OPTIGA™ Trust X evaluation and demonstration kit (SP001722572) serves to demonstrate the OPTIGA™ Trust X (SLS 32AIA) functionalities and typical applications such as a one way authentication for counterfeit protection. With XMC4500 controller as the host on the evaluation kit allows to connect to the OPTIGA™ Trust X (SLS 32AIA) through I2C interface, customer can use this evaluation kit to either debug the host lib code or demostrate major features of SLS32AIA product through an intuitive PC GUI.

Infineon

Securing Your Embedded Project: OPTIGA™ family

Infineon’s OPTIGA™ family consists of products and solutions for securing embedded systems. All products are based on secured hardware and software.


Related Documents


Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.