New Product Introduction

Infineon CIPOS™ Mini

CIPOS™ Mini from Infineon - broad range of applications from PFC to inverter

Sample of Infineon CIPOS™ Micro series

CIPOS™ Mini modules integrate various power and control components to increase reliability, and to optimize PCB size and system costs. This simplifies the power design and reduces significantly time-to-market.

CIPOS™ Mini modules are designed to control AC motors in variable speed drives for applications from 4 A up to 30 A such as air conditioning, refrigerators, washing machines, vacuum cleaners, compressors and industrial drives up to 3 kW. The package concept is specially adapted to power applications that need good thermal conduction and electrical isolation, but also EMI-safe control, overload protection and innovative FAULT indication.
The feature of Infineon’s reverse conducting IGBTs or TRENCHSTOP™ IGBT is used with a new optimized Infineon SOI (silicon-on-insulator) gate driver IC for excellent electrical performance.

CIPOS™ Mini packages

Infineon CIPOS Mini packages

Key features

  • Dual-in-line transfer molded package with DCB or Fullpack substrate
  • Current rating from 4 A to 30 A, power rating up to 3 kW
  • Optimized for home appliances and motor drives
  • Rugged SOI gate driver IC technology
  • Advanced protection features

Key benefits

  • High integration (bootstrap circuit, thermistor) for easy design and system space saving
  • Single platform possible from 4 A to 30 A
  • Enhanced robustness of the advanced IGBT and gate driver IC technology
  • Two kinds of substrates provide cost efficient solution for home appliances

Applications

  • Fridge
  • Aircon
  • Washing machine
  • Dishwasher
  • Laundry dryer
  • Vacuum cleaner
  • Drives
Product Pmot (10kHz) [W] Motor Current (Arms) Voltage Class [V] Configuration Package
IKCM10H60GA 1000 W 4.50 600 V 3 Phase Open Source MDIP-24 Fullpack
IKCM15F60GA 1600 W 7.50 600 V 3 Phase Open Source MDIP-24 Fullpack
IKCM15L60GA 1600 W 7.50 600 V 3 Phase Open Source MDIP-24 Fullpack
IKCM20L60GA 1800 W 8.50 600 V 3 Phase Open Source MDIP-24 Fullpack
IKCM30F60GA 2000 W 9.50 600 V 3 Phase Open Source MDIP-24 Fullpack
IKCM20L60GD 2400 W 11.50 600 V 3 Phase Open Source MDIP-24 DCB
IKCM20R60GD 2400 W 11.50 600 V 2 Phase Switched Reluctance Drives MDIP-24 DCB
IKCM30F60GD 2600 W 12.50 600 V 3 Phase Open Source MDIP-24 DCB
IGCM04F60GA 600 W 2.50 600 V 3 Phase Open Source MDIP-24 Fullpack
IGCM06F60GA 800 W 3.50 600 V 3 Phase Open Source MDIP-24 Fullpack
IFCM10P60GD 1200 W 5.50 600 V PFC Integrated MDIP-21 DCB
IFCM15P60GD 1800 W 8.50 600 V PFC Integrated MDIP-21 DCB
IFCM20T65GD 3600 W 20.00 650 V 2 Phase Open Source MDIP-21 DCB
IFCM30U65GD 6400 W 30.00 650 V 3 Phase Open Source MDIP-21 DCB

Infineon

CIPOS™ IPM Family

The CIPOS™ IPMs are families of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, to fans, pumps and general purpose drives.

Infineon CIPOS IPM family products

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.