New Product Introduction

Infineon CIPOS™ Micro

Infineon CIPOS™ Micro - solution for low power motor drive applications

Sample of Infineon CIPOS™ Micro series

CIPOS™ Micro is a family of compact IPMs for low power motor drive applications including fans, pumps, air purifiers and refrigerator compressor drives.

It offers a cost effective power solution by leveraging industry standard footprints and processes compatible with various PCB substrates. The family features rugged and efficient high voltage FREDFET MOSFETs specifically optimized for variable frequency drives with voltage ratings of 250 V, 500 V and 600 V IGBTs. These devices are paired with the most advanced high voltage driver ICs tuned to achieve optimal balance between EMI and switching losses. 

CIPOS™ Micro family offers DC current ratings ranging up to 6 A to drive motors up to 100 W without heatsink and up to 300 W with heatsink, and are available in both through-hole and surface mount package options.
 

CIPOS™ Micro packages

 

Infineon CIPOS Micro SOP23 Infineon CIPOS Micro DP23 Infineon CIPOS Micro DP23a
SOP23
29x12x2.9mm
DIP23
29x12x2.9mm
DIP23a
29x12x2.9mm


 

Key features

  • Integrated bootstrap functionality
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Various lead forms available including through-hole and surface mounted

Key benefits

  • Ease of design and short time-to-market
  • Compact package with three lead form options available
  • Wide range of current and voltage ratings in the same package
  • Wide range of modules for 110 VAC or 230 VAC applications in the same footprint

Applications

  • Fridge
  • Washing machine
  • Dishwasher
  • Laundry dryer
  • Vacuum cleaner
  • Fans 
  • Drives
Product Pmot (10kHz) [W] Motor Current (Arms) Voltage Class [V] Configuration Package
IRSM505-015DA 50 W 0.20 500 V 3 Phase Open Source DIP23
IRSM505-055DA 85 W 0.40 500 V 3 Phase Open Source DIP23
IRSM505-084DA 95 W 0.45 250 V 3 Phase Open Source DIP23

Infineon

CIPOS™ IPM Family

The CIPOS™ IPMs are families of highly integrated, compact power modules designed to drive motors in applications ranging from home appliances, to fans, pumps and general purpose drives.

Infineon CIPOS IPM family products

Have a question? Contact us

Email:
For general questions:
yourmessage@avnet.eu

Local Avnet Silica offices:
Click here to find contact information for your local Avnet Silica team.