New Product Introduction

Toshiba TLP3407S/3409S high current photorelays 60V and 100V

Contributes to improved design efficiency by reducing the size of the tester board, increasing the number of relay circuits, and further improving integration density

Toshiba TLP3407S-TLP3409S product image

Toshiba Electronics Europe launched two additions to their line-up of photorelays; the 60V TLP3407S and the 100V TLP3409S.

These devices are packaged in S-VSON4, the 2.00mm x 1.45mm package with the industry's smallest mounting area. The S-VSON4 package has a 22.5% smaller mounting area than the 2.45mm x 1.45mm VSON4 package.

This series also pushes operating temperature to a new high, from 85°C to 110°C. It contributes to improved design efficiency by reducing the size of the tester board, increasing the number of relay circuits, and further improving integration density.

 

Features

  • S-VSON4: height=1.75 mm (max), area=1.45 mm × 2.0 mm(typ.)
  • operation temp. from -40°C to +110°C
  • Small mounting area
  • Isolation voltage : 500 Vrms

 

Additional features

  • Normally opened (1-Form-A)
  • OFF-state output terminal voltage: 60 V (min) (TLP3407S) / 100 V (min) (TLP3409S)
  • ON-state current: 1.0 A (max) (TLP3407S) / 0.65 A (max) (TLP3409S)
  • ON-state resistance: 0.3 Ω (max) (TLP3407S) / 0.6 Ω (max) (TLP3409S)
  • Trigger LED current: 3.0 mA (max)
  • Isolation voltage: 500 Vrms (min)
  • Halogen-free

 

Applications

  • Probe cards
  • ATE (Automatic Test Equipment)
  • Measuring Instruments
  • High-speed logic IC testers
  • High-speed memory testers

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets





Related technologies