New Product Introduction

Toshiba 40V and 60V U-MOS-IX-H Based on trench process

The TK3R1P04PL (40V), TK4R4P06PL (60V) and TK6R7P06PL (60V) N-channel MOSFETs are supplied in compact DPAK packaging

Toshiba 40V and 60V U-MOS-IX-H product image

The TK3R1P04PL (40V), TK4R4P06PL (60V) and TK6R7P06PL (60V) N-channel MOSFETs are supplied in compact DPAK packaging.

The devices are ideal for high-efficiency power conversion applications including AC-DC and DC-DC converters, power supplies and motor drives.

For industrial applications DPAK SMD Package is of unchanged popularity. Toshiba decided to equip DPAK’s with Chips of the latest high speed low Voltage Trench MOSFET process UMOS IX-H. UMOS9 Item offer excellent trade off:  R ds(on) * Qoss

 

Features

  • Low Q<sup>oss</sup> ( output charge) design</sup>
  • Excellent trade off: R<sup>ds(on)</sup> * Q<sup>oss</sup>
  • Extended Channel temperature t<sup>ch</sup> = 175°C
  • Supports Logic level drive 4,5V

 

Additional features

  • TK3R1P04PL is a 40V MOSFET with a maximum RDS(ON) of 3.1mΩ and a maximum drain current (ID) rating of 58A (at a temperature of 25ºC).
  • TK4R4P06PL and TK6R7P06PL (60V MOSFET) have respective maximum RDS(ON) and ID ratings of 4.4mΩ and 58A and 6.7mΩ and 46A.
  • UMOS9 Item offer excellent trade off:  R ds(on) * Qoss
  • It is most applicable where combination of low Rds(on) and switching performance is needed

 

Applications

  • Power Supply
  • DC/DC
  • Switch regulator
  • Motor Drive

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets





Related technologies