New Product Information

STMicroelectronics RHR64 rad-hard low power rail

The RHR61 and RHR64 devices are pure CMOS single and quad op amps respectively

STMicroelectronics RHR64 product image

The RHR61 and RHR64 devices are pure CMOS single and quad op amps respectively. The RHR61 is packaged in a flat hermetic 8-lead and the RHR64 in a flat hermetic 14-lead. Both devices are guaranteed in radiation and over the temperature range -55 °C to 125 °C. They are for general use in any space application.

 

Key features

  • Unity gain stable on 100 pF load
  • Single and quad CMOS operational amplifiers (op amp)
  • Very low power supply: 1.5 V to 5.5 V
  • Very low consumption: 60 µA max

 

Additional features

  • Low offset voltage: 1 mV max
  • Low input bias: 1 pA
  • Input and output rail-to-rail
  • 100 krad TID (high-dose rate)
  • SEL immune at 120 MeV.cm²/mg
  • SET characterized

 

Applications

  • Aerospace and Hi-rel

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies