New Product Introduction

NXP i.MX 8M for media and broad embedded applications

NXP’s i.MX 8M family of processors has up to four 1.5 GHz ARM® Cortex®-A53 and ARM® Cortex®-M4

NXP i.MX 8M image

NXP’s i.MX 8M family of processors has up to four 1.5 GHz ARM® Cortex®-A53 and ARM® Cortex®-M4 cores. Additionally to its high performance, it has flexible memory options and high-speed connectivity interfaces. 
The processors feature full 4K UltraHD and HDR (Dolby Vision, HDR10, and HLG) video quality, the highest levels of pro audio fidelity, up to 20 audio channels and DSD512 audio.

They are outstanding parts in regards to media capabilities, but also are very competitive in a broad spectrum of general applications, due to their great performance, reduced power consumption and competitive price.

 

Key features

  • Outstanding Video Performance
  • Scalable CPU Performance
  • Excellent Audio Interfaces
  • High Performance at Low Power

 

Additional features

Outstanding Video Performance

  • Up to 4K video decoding
  • 4Kp75 HEVC / H.265, 4Kp60 VP9, 4Kp30 H.264
  • 1080p60 MPEG2, MPEG4p2, VC1, VP8, RV9, H.263, DiVX
  • High Dynamic Range (HDR) support
  • Dolby Vision and HDR10 formats
  • HDMI 2.0a support with HDCP 2.2 / 1.4

Scalable CPU Performance

  • Single, Dual, Quad Cortex®-A53 up to 1.5 GHz
  • Cortex-M4 up to 266 MHz
  • Offload Tasks, Optimize Power, Increase Security
  • HW based resource isolation & safe sharing between Cortex®-A and Cortex®-M
  • Enables concurrent execution of multiple software environments to provide high performance with real-time responsiveness

Excellent Audio Interfaces

  • ­20+ audio channel inputs/outputs
  • ­32-bit @ 384KHz interfaces (some up to 768 KHz)
  • ­DSD512 Support
  • ­S/PDIF Tx and Rx
  • ­HDMI Audio Return Channel (ARC)

High Performance at Low power

  • ­Scalable power using mobile power architecture
  • ­Independent power date on each core
  • ­DVFS support on CPU, GPU, and VPU
  • ­Dynamic DRAM frequency scaling support
  • ­Flexible clock gating on each IP module
  • ­Support Cortex®-M4 running with A53 and high-speed modules power gated

 

Applications

  • Audio Video Applications
  • Digital Signage