New Product Introduction

Infineon TRENCHSTOP™ advanced isolation TO-247 package

Within the first wave Infineon launching four IGBTs with TRENCHSTOP™ HighSpeed 3 technology and one Rapid switching 650 V emitter controlled diode

Infineon trenchstop IGBT6 product image

EBV presents Infineon's new package concept, which is able to match the highest requirements in terms of performance, design flexibility and ease of handling. By eliminating the need for thermal grease or thermal interface sheets the TRENCHSTOP™ Advanced Isolation is able to deliver at least 35% lower thermal resistivity and at least 10% system cost reduction, helping designers to lower system complexity, development time, and assembling costs.

Within the first wave Infineon launching four IGBTs with TRENCHSTOP™ HighSpeed 3 technology and one Rapid switching 650 V emitter controlled diode.

 

Key features

  • Fully Isolated package
  • Excellent > Rth(j-h)
  • Low coupling capacitance
  • Decreased heatsink size or increased power density

 

Additional features

  • Fully Isolated package
  • Plug & play solution
  • 100% isolated
  • Viso: 3.0kV for 1 sec
  • Best in class Rth(j-h) 
  • 35% lower Rth(j-h) compared to Iso-foil
  • 50% lower Rth(j-h) compared to Full-Paks
  • Low coupling capacitance
  • 38pF
  • 36% lower than standard Isolation foils
  • 25% lower than MICA
  • Similar to Al2O3

Benefits:

  • Lower assembly costs
  • No need to use isolation material and thermal grease
  • 35% reduction in assembling time compared to standard TO-247 with Iso-foils
  • Improved reliability
  • Increased yield eliminating misalignments of isolation foils
  • Decreased heatsink size or increased power density
  • Up to 10°C lower Tc compared to standard TO-247 with isolation material
  • Up to 20% Iout increase for higher power output
  • Decreased EMI filter size & decreased system costs
  • Improved reliability
  • Complete manufacturing process control
  • Easy paralleling

 

Applications

  • AirCon
  • MHA
  • GPI
  • UPS
  • Welding
  • Solar

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies