New Product Introduction

Infineon iMOTION™ IMC100 family

iMOTION™ IMC100 a family of ready-2-use motor control ICs for high efficiency 3-phase motor drives

Infineon Technologies iMOTION™ product image

EBV presents next generation of field proven Motion Control engine: iMOTION™ IMC100  a family of ready-2-use motor control ICs for high efficiency 3-phase motor drives. They include the complete control algorithm for the motor (PMSM / BLDC) and an optional power factor correction (PFC) and are configurable to a wide variety of power stages & motors.

 

Key features

  • Integrated motor control algorithm based on PMSM motor
  • Integrated protection features for power stage & motor
  • Support for functional safety - IEC 60335
  • Flexible Configuration via iMOTION™ tools

 

Additional features

  • Ready-2-use solution for variable speed drive with or without power factor correction (PFC)
  • Support for IEC/UL 60335 (safety for home appliances)
  • Ready-to-use for any variable speed drive
  • High efficiency using Field Oriented Control
  • Integrated control for boost & totem pole PFC
  • Highest Flexibility on position/ current sensing and host interfaces
  • Strong protection for power stage and motor

 

Applications

  • Major Home Appliances (MHA)
  • AirCon
  • Small pumps & fans

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies