New Product Introduction

Infineon EconoDUAL™ 3 for 3-level NPC2 topologies

Two new EconoDUAL™ 3 modules with Common Emitter configuration are available – FF450R12ME4E_B11 and FF600R12ME4E_B11

Infineon Technologies EconoDUAL™ 3 product image

EBV presents Infineon's dedicated EconoDUAL™ 3 modules for 3-level NPC2 topologies. In combination with a standard half-bridge EconoDUAL™ 3 1700V or 1200V, the new IGBT module with Common Emitter configuration is perfectly suited for 1500V and 1000V solar inverters.

Two new EconoDUAL™ 3 modules with Common Emitter configuration are available – FF450R12ME4E_B11 and FF600R12ME4E_B11. Both are equipped with the proven PressFIT housing, enabling for fast and cost efficient assembly in the production line.

 

Key features

 

  • Low VCEsat
  • Tvj op = 150°C
  • VISO = 3.4kVrms 1 min (≙ 4.8kV DC 1 min)
  • Standard Housing

 

Additional features

  • EconoDUAL™ 3 with Common Emitter topology
  • PressFIT control pins and screw power terminals
  • Compact and robust design with molded terminals
  • 3-level NPC2 configuration based on established EconoDUAL™ 3 housing
  • In line with UL requirements for 1500V solar inverters
  • Compact modules
  • Easy and most reliable assembly
  • No plugs and cables required

 

Applications

  • Solar
  • UPS

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies