New Product Introduction

Infineon BSZ0910ND OptiMOS™ half-bridge

EBV presents Infineon's new OptiMOS™ technology combined with the PQFN 3.0 x 3.0 mm² package which offers an optimized solution for DC-DC applications

Infineon BSZ0910ND product image

EBV presents Infineon's new OptiMOS™ technology combined with the PQFN 3.0 x 3.0 mm² package which offers an optimized solution for DC-DC applications with space critical requirements. 

The BSZ0910ND fits perfectly in wireless charging and drives (e.g. multicopter) architectures where designers target to simplify the layout and significantly save space without compromising on efficiency.

 

Key features

  • Low switching loses
  • High switching frequency operation
  • Lowest parasitics
  • Low operating temperature

 

Additional features

  • Low gate drive losses
  • RoHS 6/6 lead free product
  • Symmetric half-bridge with very-low RDS(on) in a small 3.0 x 3.0 mm² package outline
  • Exposed pads
  • Logic level (4.5 V rated)
  • RoHS compliant 6/6 (full lead free)
  •  

Applications

  • Wireless Power
  • Drives (e.g. multicopter)

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies