New Product Introduction

Infineon BGC100GN6 antenna centric devices

EBV presents the BGC100GN6 a fully integrated bi-directional coupler IC, designed for 2G/3G/4G RF front end applications

Infineon BGC100GN6 product image

EBV presents the BGC100GN6 a fully integrated bi-directional coupler IC, designed for 2G/3G/4G RF front end applications.  Infineon is deploying this device in high volume RF-CMOS technology. No additional external power supply blocking or RF decoupling capacitors are required. It distinguishs with a very small size of only 1.1 x 0.7mm2 and a maximum height of 0.4 mm.

 

Key features

  • Fully integrated coupler in RF CMOS
  • Bi-directional coupler
  • Wide frequency range: 0.6 to 2.7 GHz
  • GPIO controlled

 

Additional features

 

  • Optimized for power regulation and close loop antenna tunings
  • Compact directional coupler for cellular RF front-end applications
  • Addresses WiFi and cellular co-existence challenge with integrated WiFi filter in coupled path
  • Package preserves RF performance and is compatible with standard SMT lines
  • Fitted for feedback receivers to accomplish closed loop power control and antenna tuning
  • Designed for low insertion loss and high directivity
  • Integrated low-pass filter for 5GHz WiFi jammers suppression
  • Small form factor 1.1mmx 0.7mm
  • RoHS and WEEE compliant package
  • Product validation: Qualified for industrial applications according to the relevant tests of JEDEC47/20/2

 

Applications

  • Mobile devices using GSM / WCDMA /HSPA+
  • Mobile devices using FDD-LTE/TDLTE/TD-SCDMA /CDMA

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies