New Product Introduction

IDT VersaClock® 6E programmable clock generator

VersaClock 6 are ideal for high-performance applications

IDT VersaClock 6E product image

VersaClock 6 are ideal for high-performance applications. With <500fs RMS phase jitter, these products offer a combination of jitter performance, flexibility, and low operating power. With RMS phase jitter less than 500 fsec over the full 12 kHz to 20 MHz integration range, the new devices meet the stringent jitter and phase noise requirements of such technologies as 10G Ethernet, PCI Express Gen 1/2/3, stringent PHY reference clocks and the newest generations of high-end FPGAs. The devices’ core current consumption of 30 mA eases system thermal constraints and reduces operating power expenses.

 

Key features

  • Very low 1 kHz to 350 Mhz output frequency
  • <500fs rms jitter provides more design margin
  • 1.8V, 2.5V, 3.3V output voltage options extend battery life
  • Integrated crystal product option

 

Additional features

VersaClock 6E Key Features and Benefits

  • 1 KHz to 350 Mhz output frequency
  • <500fs rms jitter(12 KHz to 20 Mhz)
  • Output/core voltages: 1.8V, 2.5V, 3.3V
  • Any-in, Any-out frequency translation
  • 4 independent programmable frequency domains with spread-spectrum control
  • Customizable startup configuration
  • Integrated crystal product option
  • Small 4 x4 mm VFQFN package


Applications

  • telecom & communication infrastructure