New Product Introduction

IDT SDAWIR humidity and temperature sensing evaluation kit

The SDAWIR0x integrates IDT’s HS3001, FS2012 and ZWIR4512 6LoWPAN

IDT SDAWIR product image

The SDAWIR0x development environment integrates IDT’s HS3001 humidity and temperature sensor, FS2012flow sensor and ZWIR4512 6LoWPAN module and network stack in a single sensor module. The ZWIR4512 connects the environmental sensors via Wi-Fi to output the sensor data in real-time to a private network where it can be viewed on iOS or Android devices. This flexible platform makes the SDAWIR0x ideal for a wide variety of connected devices in the Smart Home and Industry 4.0

 

Key features

  • Wi-Fi Hub with ZWIR4512 (6LoWPAN)
  • High accuracy HS3001 humidity and temperature sensor
  • High performance FS2012 gas flow sensor
  • License-free 868/914 MHz frequency bands

 

Additional features

SDAWIR features include:

  • 6LoWPAN-WiFi Hub operating with a Raspberry PI Zero W
  • Sensor CubeHS3001 humidity sensor
  • FS2012 flow sensor
  • ZWIR4512 6LoWPAN RF module
  • Hose, useful USB and HDMI adapters
  • AC/DC wall mount adapter (two options available)


Applications

  • smart consumer

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Links and documents



Related markets



Related technologies