New Product Introduction

IDT 9FGV1000 PhiClock™ programmable clock generators

PhiClocks provide 1 to 8 outputs, exceeding the published PCIe specifications at each performance node, PCIe Gen1, Gen2 and Gen3

IDT 9FGV1000 product image

PhiClocks provide 1 to 8 outputs, exceeding the published PCIe specifications at each performance node, PCIe Gen1, Gen2 and Gen3. They are available in 1.5V, 1.8V or 3.3V versions, allowing the designer to power their PCIe clock generators from the same power supply as their FPGA or System on a Chip (SoC). These Generators are offered with integrated terminations to allow direct connection of the outputs to the transmission line saving significant board space.Their low power consumption reduces heat dissipation to ease cooling requirements in large-scale cloud computing applications.

 

Key features

  • <250 fs rms 12k-20M
  • PCIe® Gen1-4 ® (Gen5-ready)
  • 10 MHz to 312.5 MHz
  • 100 mW to 250 mW

 

Additional features

Phiclocks have the following features:

  • Integration:
    • Terminations
    • XTAL load capacitors
  • Crystal (iQ option)
  • 1.8V to 3.3V operation
  • LP-HCSL, LVDS, LVCMOS
  • Timing Commander™ support
  • Popular configurations off-the-shelf


Applications

  • communication infrastructure