New Product Information

Vishay SQJA80EP PowerPak SO-8L® 5 X 6 mm MOSFET family

The Vishay Siliconix PowerPAK® SO-8L Single 5x6 mm family of Power MOSFETs are rated VDS = 12V to 200V for N-ch and -12 to -200 V for P-ch

Vishay SQJA80EP product picture

The Vishay Siliconix PowerPAK® SO-8L Single 5x6 mm family of Power MOSFETs are rated VDS = 12V to 200V for N-ch and -12 to -200 V for P-ch. This compact 5x6mm package has the thermal performance to replace sockets where DPAKs (6.5x10mm) have been typically used. The autonomous vehicle contains many control systems requiring various VDS-rated high-power devices from 40V for 12V motor control, to 80 or 100V for 48V motor control, to 60V to 100V for lighting control. This family contains >150 part numbers including singles in N-ch and P-ch, duals in N-ch and P-ch, and Dual N-ch/P-ch.

 

Key features

  • 100 % Rg and avalanche-tested
  • V<sub>DS</sub> = 80 V with 7 mΩ max. at V<sub>GS</sub> = 10 V</sub>
  • Drain current = 60 A
  • Qg = 40 nC typ at V<sub>GS</sub> = 10 V

 

Additional features

  • AEC Q101-qualified
  • PowerPAK® 5 x 6 mm single package
  • Gullwing terminals optimized for increased BLR (board level reliability)

 

Applications

  • Autonomous vehicle
  • Motor Control
  • Lighting control

Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related documents



Related markets



Related technologies