New Product Introduction

Broadcom BCM89610 automotive gigabit ethernet transceiver

The BCM89610 is a 10/100/1000Base-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip

Broadcom BCM89610 product image

The BCM89610 is a 10/100/1000Base-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip.

The device performs all of the physical layer (PHY) functions for 1000Base-T, 100Base-TX, and 10Base-T Ethernet packets over copper wire, such as FlexRay™. The 10Base-T Ethernet can also run on standard categories 3, 4 , and 5 UTP. The BCM89610 is designed to exceed automotive specifications for noise cancellation and transmission jitter, providing consistent and reliable operation over the broadest range of existing cable plants.

 

Key features

  • Triple-speed 10/100/1000Base-T GbE transceiver
  • Advanced power savings with Green technology
  • Highly optimized for multiple in-car endpoint applications
  • Enhanced design for stringent automotive requirement

 

Additional features

Supports various interface options for connectivity to external devices, making it the perfect solution for in-car applications such as onboard diagnostics.

  • Single-chip integrated triple-speed Ethernet transceiver. Support for the following copper line interfaces:
    • 1000Base-T IEEE 802.3ab
    • 100Base-TX IEEE 802.3u
    • 10Base-T IEEE 802.3
  • Supports Ethernet@Wirespeed(TM)
  • Fully integrated twisted-pair termination resistors
  • Trace-matched output impedance
  • Specific architectural and design enhancements are utilized to increase design for test, reliability, and quality to surpass AECQ100 and EMC requirements.
  • Designed to support IEEE 1588 timing function.
  • Small size footprint support with 48-pin MLP package.
  • Automotive cable diagnostics feature can detect pair open/short and distance.

 

Applications

  • Automotive
  • Industrial Automation
  • Boradband Access

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies