New Product Introduction

Broadcom BCM53162 2.5GE switch with 10GE uplink ports

BCM5316X is a family of 2.5GE switches designed for high-end and cost effective multi-GE applications in the SMB, Industrial and Service Provider markets

Broadcom BCM53162 product image

BCM5316X is a family of 2.5GE switches designed for high-end and cost effective multi-GE applications in the SMB, Industrial and Service Provider markets. BCM5316X switches support four 2.5GE SGMII+ ports two 2.5GE/10GE XFI/SFI ports and up to eight 10/100/1000Base-T ports with integrated GPHYs. This switch family is based on the industry-leading 28 nm RoboSwitch™ architecture, also known as Robo-2

 

Key features

  • 4 × 1GE/2.5GE.SGMII+ ports.
  • 2 × 1GE/2.5GE/10G XFI/SFI ports with KR support.
  • Up to 8×10/100/1000Base-Tports with integraded GPHYs.
  • 1x RGMII

 

Additional features

  • Embedded ARM Cortex-M7 , 400 MHz
  • Up to 8 × 10/100/1000Base-T ports with integrated ultra-low-power GPHYs
  • 4 × 1GE/2.5GE.SGMII+ ports
  • 2 × 1GE/2.5GE/10G XFI/SFI ports with KR support
  • 1x RGMII
  • Switch cascading
  • 16K entry MAC address table
  • 1K multicast group support
  • 1 MB packet buffer
  • srTCM and trTCM meters (support color aware and color blind modes)
  • Eight CoS queues per port with priority flow-control
  • EEE 802.1p, MAC, and DSCP packet classification
  • Per-queue and per port shaper
  • 4K VLANs (IEEE 802.1Q) with Virtual Switching Instance (VSI) support
  • 1K CFP rules support (up to 192b key)
  • Mirroring and sFlow sampling
  • Loop detection
  • 1K packets and byte.s counters
  • 16 LAG trunks (32 supported across cascaded switches)
  • VLAN mapping and translation
  • Protection and security mechanisms: port authentication (802.1x), isolation groups, BUM flood prevention, traffic metering, DOS filtering
  • IEEE802.3az Energy Efficient Ethernet (EEE)
  • 802.1BR standards-based port extender
  • AVB and Time-Sensitive Networking (TSN) (802.1Qbv, 802.1Qav, 802.1ASrev..)
  • IEEE 1588 and SyncE support
  • Jumbo frame support: up to 10K bytes
  • 19 × 19 mm FBGA package

 

Applications

  • Unmanaged and Web-Managed SMB support
  • Industrial Automation, Robotics, Industrial appliances
  • Enteprise port-extender and security appliances
  • Home-Gateways and MDUs for broadband access

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies