New Product Introduction

Broadcom BCM53112 Low-power Fast-Ethernet RoboSwitch™-2

BCM53112 is a highly integrated low-power Fast-Ethernet RoboSwitch™-2 with high-speed 1GbE/2.5GbE uplink interfaces, designed for high-end FE applications.

Broadcom BCM53112 product image

BCM53112 is a highly integrated Fast-Ethernet switch designed for high-end FE applications. It is designed for Industrial applications that demand advanced Time Sensitive Networking (TSN) and Audio-Video-Bridging (AVB) support.The device can also be used for next-generation 100Mbps hybrid-speed SMB solutions that require combinations of 100M/1GE/2.5GE ports and are either unmanaged or lightly managed from GUI or from the cloud.The switch integrates a powerful ARM Cortex-M7 CPU that enables customers to design complete SMB and Industrial switches without relying on external processors.

 

Key features

  • 100Mbps hybrid-speed SMB solutions
  • Embedded 400MHz ARM Cortex-M7
  • Support of Time Sensitive Networking (TSN)
  • Support of Audio-Video-Bridging (AVB)​

 

Additional features

  • 8 × 10/100Base-T ports with integrated ultra- low-power EPHYs
  • 4 × 100FX/1000FX SGMII ports
  • 2 × 1G/2.5G SGMII+ ports
  • 1 x RGMII
  • Switch cascading that enables construction of a large switch with up to 26 ports
  • Embedded 400MHz ARM Cortex-M7
  • Jumbo frame support: up to 9728 bytes
  • 16K entry MAC address table (also-known-as ARL)
  • 1K multicast group support
  • 1 MB packet buffer
  • SrTCM and TrTCM meters (support color aware and color blind modes)
  • Eight CoS queues per-port with priority flow-control
  • EEE 802.1p, MAC, and DSCP packet classification
  • Per-queue and per-port shaper
  • 4K VLANs (IEEE 802.1Q) with Virtual Switching Instance (VSI) support
  • 1K CFP rules support (up to 192b key)
  • Ingress and Egress Mirroring
  • sFlow sampling
  • Loop detection
  • 1K packets and bytes counters
  • 16 LAG trunks (32 supported across cascaded switches) VLAN mapping and translation
  • Protection and security mechanisms: port authentication (802.1x), isolation groups, BUM flood limitation, Traffic metering, DOS filtering
  • IEEE802.3az Energy Efficient Ethernet (EEE)
  • Time Sensitive Networking (TSN) support: 802.1Qav, 802.1Qbv, 802.1AS
  • IEEE 1588v2 and SyncE support
  • 802.1BR standards-based port extender
  • JTAG support
  • 19 × 19mm FBGA package support
  • Available with various software packages for Unmanaged, Web-Managed and Fully-Managed applications (see datasheets for further information.)

 

Applications

  • Industrial Ethernet Switches with or without TSN support
  • Unmanaged and Web-Managed SMB devices
  • 100Mbps Port-Extender (802.1BR) solutions

BUY ONLINE AT AVNET EMEA STORE


Do you have a Question?

Contact EBV

If you need any assistance, please click below to find your closest EBV sales office.

Related links



Related markets



Related technologies